There are no models available for this part yet.
Overview of HMC483MS8GE by Hittite Microwave Corp
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 2 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 1 option )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
CAD Models for HMC483MS8GE by Hittite Microwave Corp
Part Data Attributes for HMC483MS8GE by Hittite Microwave Corp
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Transferred
|
Ihs Manufacturer
|
HITTITE MICROWAVE CORP
|
Package Description
|
ROHS COMPLIANT, ULTRA SMALL, PLASTIC, SMT, MSOP-8
|
Reach Compliance Code
|
unknown
|
ECCN Code
|
EAR99
|
Characteristic Impedance
|
50 Ω
|
Construction
|
COMPONENT
|
Conversion Loss-Max
|
12 dB
|
Input Power-Max (CW)
|
27 dBm
|
JESD-609 Code
|
e3
|
Operating Frequency-Max
|
1400 MHz
|
Operating Frequency-Min
|
700 MHz
|
Operating Temperature-Max
|
85 °C
|
Operating Temperature-Min
|
-40 °C
|
RF/Microwave Device Type
|
DOUBLE BALANCED
|
Terminal Finish
|
Matte Tin (Sn)
|
Alternate Parts for HMC483MS8GE
This table gives cross-reference parts and alternative options found for HMC483MS8GE. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HMC483MS8GE, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HMC483MS8G | Double Balanced Mixer, 700MHz Min, 1400MHz Max, 12dB Conversion Loss-Max, ULTRA SMALL, PLASTIC, SMT, MSOP-8 | Hittite Microwave Corp | HMC483MS8GE vs HMC483MS8G |
HMC483MS8G | High IP3 Mixer SMT w/LO Amplifier, 700 - 1500 MHz | Analog Devices Inc | HMC483MS8GE vs HMC483MS8G |
Related Parts for HMC483MS8GE
-
HMC483MS8GETRRF/Microwave Mixers
-
HMC617LP3ERF/Microwave Amplifiers
-
AT91RM9200-CJ-002Microcontrollers
-
XTR117AIDGKROther Analog ICs
-
FERD20U50DJF-TRRectifier Diodes
-
EP2C5Q208I8NField Programmable Gate Arrays
-
HMC515LP5ETRVoltage Controlled Oscillators
-
LM2675MX-5.0Switching Regulator or Controllers
-
HMC624ALP4EOther Telecom ICs