Part Details for HMC496LP3E by Analog Devices Inc
Results Overview of HMC496LP3E by Analog Devices Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
HMC496LP3E Information
HMC496LP3E by Analog Devices Inc is an Other Telecom IC.
Other Telecom ICs are under the broader part category of Telecommunication Circuits.
A telecommunications circuit transmits and receives information between points. Key components include transmitters, receivers, amplifiers, and multiplexers. Read more about Telecommunication Circuits on our Telecommunication Circuits part category page.
Price & Stock for HMC496LP3E
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
|
Chip Stock | ImageRejectionMixer,4000MHzMin,8500MHzMax,11dBConversionLoss-Max | 380 |
|
RFQ | |
|
|
Vyrian | Peripheral ICs | 8609 |
|
RFQ |
US Tariff Estimator: HMC496LP3E by Analog Devices Inc
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for HMC496LP3E
HMC496LP3E Part Data Attributes
|
|
HMC496LP3E
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
HMC496LP3E
Analog Devices Inc
Telecom Circuit, 1-Func, PQCC16
|
| Pbfree Code | No | |
| Rohs Code | Yes | |
| Part Life Cycle Code | Obsolete | |
| Package Description | Hvqccn, | |
| Pin Count | 16 | |
| Manufacturer Package Code | HCP-16-3 | |
| Reach Compliance Code | Unknown | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.39.00.01 | |
| JESD-30 Code | S-PQCC-N16 | |
| JESD-609 Code | e3 | |
| Length | 3 Mm | |
| Moisture Sensitivity Level | 1 | |
| Number of Functions | 1 | |
| Number of Terminals | 16 | |
| Operating Temperature-Max | 85 °C | |
| Operating Temperature-Min | -40 °C | |
| Package Body Material | Plastic/Epoxy | |
| Package Code | HVQCCN | |
| Package Shape | Square | |
| Package Style | Chip Carrier, Heat Sink/Slug, Very Thin Profile | |
| Peak Reflow Temperature (Cel) | 260 | |
| Qualification Status | Not Qualified | |
| Seated Height-Max | 1 Mm | |
| Supply Voltage-Nom | 3 V | |
| Surface Mount | Yes | |
| Telecom IC Type | Telecom Circuit | |
| Temperature Grade | Industrial | |
| Terminal Finish | Matte Tin (Sn) | |
| Terminal Form | No Lead | |
| Terminal Pitch | 0.5 Mm | |
| Terminal Position | Quad | |
| Time@Peak Reflow Temperature-Max (s) | 30 | |
| Width | 3 Mm |
HMC496LP3E Frequently Asked Questions (FAQ)
-
A 4-layer PCB with a solid ground plane and a separate power plane is recommended. Keep the signal traces short and away from the power plane to minimize noise coupling.
-
The HMC496LP3E requires a single positive supply voltage (Vcc) between 3.3V and 5V. Ensure the voltage regulator is stable and decoupled with 10uF and 100nF capacitors.
-
The HMC496LP3E can handle up to 1W of power. However, it's recommended to derate the power handling to 0.5W to ensure reliable operation and minimize thermal issues.
-
Check the PCB layout for any signs of resonance or oscillation. Ensure the device is properly biased and decoupled. Use a spectrum analyzer to identify any unwanted frequency components.
-
Yes, the HMC496LP3E can be used in a push-pull configuration. However, ensure the output stage is properly biased and matched to avoid uneven current distribution and potential oscillations.