-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
HMC517LC4
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
50AK1737
|
Newark | Rf Amplifier, Lcc-24, -40 To 85Deg C, Frequency Min:17Ghz, Frequency Max:26Ghz, Gain:19Db, Noise Figure Typ:2.6Db, Rf Ic Case Style:Lcc, No. Of Pins:24Pins, Supply Voltage Min:2.5V, Supply Voltage Max:3.5V, Product Range:- Rohs Compliant: Yes |Analog Devices HMC517LC4 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 13 |
|
$65.2500 / $76.2000 | Buy Now |
DISTI #
1127-2988-ND
|
DigiKey | IC RF AMP GPS 17GHZ-26GHZ 24QFN Min Qty: 1 Lead time: 10 Weeks Container: Strip |
73 In Stock |
|
$68.7052 / $84.7400 | Buy Now |
DISTI #
584-HMC517LC4
|
Mouser Electronics | RF Amplifier Low Noise Amplifier SMT, 17 - 26 GHz RoHS: Compliant | 267 |
|
$59.0800 / $73.2700 | Buy Now |
|
Analog Devices Inc | lo Noise amp SMT, 17 - 26 GHz Min Qty: 1 Package Multiple: 1 | 592 |
|
$45.3500 / $84.7400 | Buy Now |
|
Rochester Electronics | HMC517G - lo Noise amp Chip, 17 - 26 GHz RoHS: Compliant Status: Active Min Qty: 1 | 391 |
|
$56.2200 / $66.1400 | Buy Now |
|
Ameya Holding Limited | IC RF AMP GP 17GHZ-26GHZ 24SMT | 592 |
|
RFQ | |
DISTI #
HMC517LC4
|
Richardson RFPD | RF & MW LNA RoHS: Compliant Min Qty: 11 | 0 |
|
$59.3000 / $66.0900 | Buy Now |
DISTI #
4030323
|
element14 Asia-Pacific | RF AMPLIFIER, LCC-24, -40 TO 85DEG C RoHS: Compliant Min Qty: 1 Container: Each | 13 |
|
$72.5356 / $84.7167 | Buy Now |
DISTI #
4030323
|
Farnell | RF AMPLIFIER, LCC-24, -40 TO 85DEG C RoHS: Compliant Min Qty: 1 Lead time: 11 Weeks, 1 Days Container: Each | 13 |
|
$62.7505 / $73.2798 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
HMC517LC4
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
HMC517LC4
Analog Devices Inc
HMC517LC4
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | 4 X 4 MM, ROHS COMPLIANT, LEADLESS, ALUMINIUM, SMT, 24 PIN | |
Pin Count | 24 | |
Manufacturer Package Code | E-24-1 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Characteristic Impedance | 50 Ω | |
Construction | COMPONENT | |
Gain | 15 dB | |
Input Power-Max (CW) | 2 dBm | |
JESD-609 Code | e4 | |
Mounting Feature | SURFACE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 24 | |
Operating Frequency-Max | 26000 MHz | |
Operating Frequency-Min | 17000 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | CERAMIC | |
Package Equivalence Code | LCC24,.16SQ,20 | |
Power Supplies | 3 V | |
RF/Microwave Device Type | WIDE BAND LOW POWER | |
Surface Mount | YES | |
Technology | GAAS | |
Terminal Finish | Gold (Au) - with Nickel (Ni) barrier |
This table gives cross-reference parts and alternative options found for HMC517LC4. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HMC517LC4, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HMC517LC4 | Wide Band Low Power Amplifier, 17000MHz Min, 26000MHz Max, 1 Func, GAAS, 4 X 4 MM, ROHS COMPLIANT, LEADLESS, ALUMINIUM, SMT, 24 PIN | Hittite Microwave Corp | HMC517LC4 vs HMC517LC4 |
HMC517 | HMC517 | Analog Devices Inc | HMC517LC4 vs HMC517 |