HMC523LC4
Description: Image Rejection Mixer, 15000MHz Min, 23000MHz Max, 13dB Conversion Loss-Max, GAAS, 4 X 4 MM, ROHS COMPLIANT, LEADLESS, ALUMINUM, SMT, 24 PIN

Overview of HMC523LC4 by Hittite Microwave Corp

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Telecommunications

CAD Models for HMC523LC4 by Hittite Microwave Corp
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for HMC523LC4 by Hittite Microwave Corp

HMC523LC4
Hittite Microwave Corp
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Transferred
Ihs Manufacturer
HITTITE MICROWAVE CORP
Package Description
LCC24,.16SQ,20
Reach Compliance Code
compliant
ECCN Code
EAR99
Characteristic Impedance
50 Ω
Construction
COMPONENT
Conversion Loss-Max
13 dB
Input Power-Max (CW)
20 dBm
JESD-609 Code
e4
Mounting Feature
SURFACE MOUNT
Number of Terminals
24
Operating Frequency-Max
23000 MHz
Operating Frequency-Min
15000 MHz
Operating Temperature-Max
85 °C
Operating Temperature-Min
-55 °C
Package Body Material
CERAMIC
Package Equivalence Code
LCC24,.16SQ,20
RF/Microwave Device Type
IMAGE REJECTION
Surface Mount
YES
Technology
GAAS
Terminal Finish
Gold (Au) - with Nickel (Ni) barrier
Want to compare parts?
  1. HMC523LC4
    Hittite Microwave Corp
    Image Rejection Mixer, 15000MHz Min, 23000MHz Max, 13dB Conversion Loss-Max, GAAS, 4 X 4 MM, ROHS COMPLIANT, LEADLESS, ALUMINUM, SMT, 24 PIN
    VS

Related Parts for HMC523LC4

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for HMC523LC4 by Hittite Microwave Corp.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: HMC523LC4 by Hittite Microwave Corp

Select Manufacturer
Which Manufacturer of HMC523LC4 would you like to use for your alert(s)?
  • Please alert me when HMC523LC4 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for HMC523LC4 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for HMC523LC4 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for HMC523LC4 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for HMC523LC4.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare HMC523LC4 by Hittite Microwave Corp

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: