Part Details for HMC523LC4TR by Hittite Microwave Corp
Overview of HMC523LC4TR by Hittite Microwave Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Telecommunications
Part Details for HMC523LC4TR
HMC523LC4TR CAD Models
HMC523LC4TR Part Data Attributes
|
HMC523LC4TR
Hittite Microwave Corp
Buy Now
Datasheet
|
Compare Parts:
HMC523LC4TR
Hittite Microwave Corp
Image Rejection Mixer, GAAS
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | HITTITE MICROWAVE CORP | |
Package Description | LCC24,.16SQ,20 | |
Reach Compliance Code | unknown | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 24 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | CERAMIC | |
Package Equivalence Code | LCC24,.16SQ,20 | |
RF/Microwave Device Type | IMAGE REJECTION | |
Surface Mount | YES | |
Technology | GAAS |