-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
VCO SMT with Fo/2 & Divide-by-4, 10.6 - 11.8 GHz
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
505-HMC534LP5ETRCT-ND
|
DigiKey | IC MMIC AMP VCO HBT GAAS 32-QFN Min Qty: 1 Lead time: 10 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
349 In Stock |
|
$34.1333 / $47.4800 | Buy Now |
DISTI #
584-HMC534LP5ETR
|
Mouser Electronics | VCO Oscillators VCO SMT with Fo/2 & Divide-by-4, 10.6 - 11.8 GHz RoHS: Compliant | 480 |
|
$33.7500 / $40.7300 | Buy Now |
|
Analog Devices Inc | VCO w/ Fo/2 & Div/4, 10.6 - 1 Min Qty: 1 Package Multiple: 500 | 70 |
|
$21.2300 / $47.4800 | Buy Now |
|
Ameya Holding Limited | IC MMIC AMP VCO HBT GAAS 32-QFN | 70 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
HMC534LP5ETR
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
HMC534LP5ETR
Analog Devices Inc
VCO SMT with Fo/2 & Divide-by-4, 10.6 - 11.8 GHz
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | ROHS COMPLIANT, PLASTIC, LEADLESS, QFN-32 | |
Pin Count | 32 | |
Manufacturer Package Code | HCP-32-1 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Additional Feature | TAPE AND REEL | |
Control Voltage-Max | 12 V | |
Control Voltage-Min | 2 V | |
JESD-609 Code | e3 | |
Modulation Sensitivity | 20 MHz/V | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 32 | |
Offset Frequency | 100 kHz | |
Operating Frequency-Max | 11800 MHz | |
Operating Frequency-Min | 10600 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Oscillator Type | VOLTAGE CONTROLLED OSCILLATOR | |
Output Power | 9 dBm | |
Phase Noise | -110 dBc/Hz | |
Physical Dimension | 5.1mm x 5.1mm x 1.0mm | |
Supply Current-Max | 380 mA | |
Supply Voltage-Max | 5.25 V | |
Supply Voltage-Min | 4.75 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Terminal Finish | Matte Tin (Sn) |