Part Details for HMC5445LS6 by Analog Devices Inc
Results Overview of HMC5445LS6 by Analog Devices Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
HMC5445LS6 Information
HMC5445LS6 by Analog Devices Inc is an RF/Microwave Amplifier.
RF/Microwave Amplifiers are under the broader part category of RF and Microwave Components.
RF and Microwave Engineering focuses on the design and operation of devices that transmit or receive radio waves. The main distinction between RF and microwave engineering is their wavelength, which influences how energy is transmitted and used in various applications. Read more about RF and Microwave Components on our RF and Microwave part category page.
Price & Stock for HMC5445LS6
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
|
Vyrian | Peripheral ICs | 6790 |
|
RFQ |
US Tariff Estimator: HMC5445LS6 by Analog Devices Inc
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for HMC5445LS6
HMC5445LS6 Part Data Attributes
|
|
HMC5445LS6
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
HMC5445LS6
Analog Devices Inc
GaAs pHEMT MMIC 1 Watt Power Amplifier, 24 - 27 GHz
|
| Pbfree Code | No | |
| Rohs Code | Yes | |
| Part Life Cycle Code | Obsolete | |
| Package Description | Smt, 16 Pin | |
| Pin Count | 16 | |
| Manufacturer Package Code | EP-16-2 | |
| Reach Compliance Code | Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.33.00.01 | |
| Characteristic Impedance | 50 Ω | |
| Construction | Component | |
| Gain | 23 Db | |
| Input Power-Max (CW) | 23 Dbm | |
| Mounting Feature | Surface Mount | |
| Number of Functions | 1 | |
| Number of Terminals | 16 | |
| Operating Frequency-Max | 27000 Mhz | |
| Operating Frequency-Min | 24000 Mhz | |
| Operating Temperature-Max | 85 °C | |
| Operating Temperature-Min | -40 °C | |
| Package Body Material | Ceramic | |
| Package Equivalence Code | LCC16,.24SQ,40/32 | |
| Power Supplies | 6 V | |
| RF/Microwave Device Type | Wide Band Medium Power | |
| Supply Current-Max | 750 Ma | |
| Surface Mount | Yes | |
| Technology | Phemt |
HMC5445LS6 Frequently Asked Questions (FAQ)
-
A 4-layer PCB with a solid ground plane and a separate power plane is recommended. Keep the signal traces short and away from the power plane to minimize noise coupling. Use a common mode choke or a ferrite bead to filter the power supply lines.
-
Use a low noise voltage regulator, such as the ADP150, to power the HMC5445LS6. Keep the power supply lines decoupled with 10uF and 100nF capacitors. Use a quiet reference clock and ensure the PCB layout is optimized for low noise.
-
The HMC5445LS6 is rated for operation from -40°C to 85°C. However, the device may be operated at temperatures above 85°C with reduced performance and reliability.
-
Use a logic analyzer or oscilloscope to verify the clock and data signals. Check the power supply voltage and ensure it is within the recommended range. Verify the PCB layout and decoupling capacitors are correct. Consult the datasheet and application notes for troubleshooting guides.
-
Yes, the HMC5445LS6 can be used with clock frequencies other than the recommended 1.8 GHz. However, the device's performance and power consumption may vary. Consult the datasheet and application notes for guidance on using the device with different clock frequencies.