Part Details for HMC549MS8GETR by Analog Devices Inc
Overview of HMC549MS8GETR by Analog Devices Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (2 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Telecommunications
Price & Stock for HMC549MS8GETR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Analog Devices Inc | Dual Output lo Noise amp , 0.0 Min Qty: 500 Package Multiple: 500 | 0 |
|
$2.5800 / $3.8500 | Buy Now |
Part Details for HMC549MS8GETR
HMC549MS8GETR CAD Models
HMC549MS8GETR Part Data Attributes
|
HMC549MS8GETR
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
HMC549MS8GETR
Analog Devices Inc
Dual Output Low Noise Amplifier, 0.04 - 0.96 GHz
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | TSSOP8,.19 | |
Pin Count | 8 | |
Manufacturer Package Code | RH-8-1 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Equivalence Code | TSSOP8,.19 | |
Power Supplies | 5 V | |
RF/Microwave Device Type | WIDE BAND LOW POWER | |
Surface Mount | YES | |
Technology | GAAS | |
Terminal Finish | Matte Tin (Sn) |
Alternate Parts for HMC549MS8GETR
This table gives cross-reference parts and alternative options found for HMC549MS8GETR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HMC549MS8GETR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HMC549MS8GE | Dual Output Low Noise Amplifier, 0.04 - 0.96 GHz | Analog Devices Inc | HMC549MS8GETR vs HMC549MS8GE |
HMC549MS8GE | Wide Band Low Power Amplifier, 40MHz Min, 960MHz Max, 1 Func, GAAS, ROHS COMPLIANT, PLASTIC, SMT, MSOP-8 | Hittite Microwave Corp | HMC549MS8GETR vs HMC549MS8GE |