Part Details for HMC561LP3 by Analog Devices Inc
Results Overview of HMC561LP3 by Analog Devices Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (2 replacements)
- Tariff Estimator: (Not Available)
- Number of Functional Equivalents: (2 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
HMC561LP3 Information
HMC561LP3 by Analog Devices Inc is an RF/Microwave Amplifier.
RF/Microwave Amplifiers are under the broader part category of RF and Microwave Components.
RF and Microwave Engineering focuses on the design and operation of devices that transmit or receive radio waves. The main distinction between RF and microwave engineering is their wavelength, which influences how energy is transmitted and used in various applications. Read more about RF and Microwave Components on our RF and Microwave part category page.
Price & Stock for HMC561LP3
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
|
Rochester Electronics | Wide Band Low Power Amplifier, 8000MHz Min, 21000MHz Max, GAAS RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 5 |
|
$35.3400 / $44.1800 | Buy Now |
Part Details for HMC561LP3
HMC561LP3 CAD Models
HMC561LP3 Part Data Attributes
|
|
HMC561LP3
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
HMC561LP3
Analog Devices Inc
HMC561LP3
|
| Pbfree Code | No | |
| Rohs Code | No | |
| Part Life Cycle Code | Obsolete | |
| Package Description | 3 X 3 Mm, Leadless, Plastic, Smt, 16 Pin | |
| Pin Count | 16 | |
| Manufacturer Package Code | HCP-16-3 | |
| Reach Compliance Code | Unknown | |
| Characteristic Impedance | 50 Ω | |
| Construction | Component | |
| Input Power-Max (CW) | 10 Dbm | |
| JESD-609 Code | e0 | |
| Mounting Feature | Surface Mount | |
| Number of Terminals | 16 | |
| Operating Frequency-Max | 21000 Mhz | |
| Operating Frequency-Min | 8000 Mhz | |
| Operating Temperature-Max | 85 °C | |
| Operating Temperature-Min | -40 °C | |
| Package Body Material | Plastic/Epoxy | |
| Package Equivalence Code | LCC16,.12SQ,20 | |
| Power Supplies | 5 V | |
| RF/Microwave Device Type | Wide Band Low Power | |
| Surface Mount | Yes | |
| Technology | Gaas | |
| Terminal Finish | Tin/Lead (Sn/Pb) |
Alternate Parts for HMC561LP3
This table gives cross-reference parts and alternative options found for HMC561LP3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HMC561LP3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| HMC561LP3 | Hittite Microwave Corp | Check for Price | Wide Band Low Power Amplifier, 8000MHz Min, 21000MHz Max, GAAS | HMC561LP3 vs HMC561LP3 |
| HMC561LP3E | Hittite Microwave Corp | Check for Price | Wide Band Low Power Amplifier, 8000MHz Min, 21000MHz Max, GAAS | HMC561LP3 vs HMC561LP3E |
HMC561LP3 Frequently Asked Questions (FAQ)
-
A good PCB layout for the HMC561LP3 involves keeping the signal paths short, using a solid ground plane, and minimizing the distance between the device and the antenna. It's also recommended to use a 4-layer PCB with a dedicated ground plane and to avoid routing signals under the device.
-
To optimize the biasing of the HMC561LP3 for maximum linearity, it's recommended to use a bias tee or a DC block to isolate the DC bias from the RF signal. The bias voltage should be set to the recommended value of 5V, and the bias current should be limited to 100mA to prevent overheating.
-
The maximum power handling of the HMC561LP3 is 30dBm (1W) at the input, and 25dBm (0.3W) at the output. Exceeding these power levels can cause damage to the device.
-
Common issues with the HMC561LP3 can be troubleshooted by checking the PCB layout, ensuring proper biasing and termination, and verifying that the input and output impedances are matched. It's also recommended to use a spectrum analyzer to check for spurious signals or oscillations.
-
The recommended operating temperature range for the HMC561LP3 is -40°C to 85°C. Operating the device outside of this range can affect its performance and reliability.