Part Details for HMC578LC3B by Hittite Microwave Corp
Overview of HMC578LC3B by Hittite Microwave Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for HMC578LC3B
HMC578LC3B CAD Models
HMC578LC3B Part Data Attributes
|
HMC578LC3B
Hittite Microwave Corp
Buy Now
Datasheet
|
Compare Parts:
HMC578LC3B
Hittite Microwave Corp
Frequency Doubler, 12000MHz Min, 16500MHz Max, 3 X 3 MM, ROHS COMPLIANT, LEADLESS, SMT, 12 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | HITTITE MICROWAVE CORP | |
Package Description | 3 X 3 MM, ROHS COMPLIANT, LEADLESS, SMT, 12 PIN | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Characteristic Impedance | 50 Ω | |
Construction | COMPONENT | |
Input Power-Max (CW) | 13 dBm | |
JESD-609 Code | e4 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 12 | |
Operating Frequency-Max | 16500 MHz | |
Operating Frequency-Min | 11500 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
RF/Microwave Device Type | FREQUENCY DOUBLER | |
Surface Mount | YES | |
Terminal Finish | Gold (Au) - with Nickel (Ni) barrier |