-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
70 dB, Logarithmic Detector/Controller SMT, 1 - 8000 MHz
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1127-3560-1-ND
|
DigiKey | IC RF DETECT 1MHZ-8GHZ 24QFN Min Qty: 1 Lead time: 39 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
55 In Stock |
|
$19.6768 / $22.3400 | Buy Now |
|
Rochester Electronics | HMC602 - 70 dB, Logarithmic Detector/Controller SMT, 1 - 8000 MHz RoHS: Compliant Status: End of Life / Last Time Buy Min Qty: 1 | 32600 |
|
$20.4500 / $24.0600 | Buy Now |
|
Ameya Holding Limited | IC RF DETECT 1MHZ-8GHZ 24QFN | 8123 |
|
RFQ | |
|
LCSC | 1MHz8GHz 1dB WiMAX/WiBro QFN-24-EP(4x4) RF Detectors ROHS | 2 |
|
$14.2074 / $17.1792 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
HMC602LP4ETR
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
HMC602LP4ETR
Analog Devices Inc
70 dB, Logarithmic Detector/Controller SMT, 1 - 8000 MHz
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | SMT-24 | |
Pin Count | 24 | |
Manufacturer Package Code | HCP-24-2 | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Analog Devices | |
Characteristic Impedance | 50 Ω | |
Construction | COMPONENT | |
Input Power-Max (CW) | 15 dBm | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 24 | |
Operating Frequency-Max | 800 MHz | |
Operating Frequency-Min | 1 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Equivalence Code | LCC24,.16SQ,20 | |
Power Supplies | 5 V | |
RF/Microwave Device Type | THRESHOLD DETECTOR | |
Surface Mount | YES | |
Terminal Finish | Matte Tin (Sn) |