Part Details for HMC642ALC5 by Analog Devices Inc
Overview of HMC642ALC5 by Analog Devices Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Telecommunications
Price & Stock for HMC642ALC5
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
50AK1792
|
Newark | Digital Phase Shifter, Lcc-Ep-32, Ic Function:Phase Shifter, Supply Voltage Min:-, Supply Voltage Max:5V, Ic Package Type:Lcc-Ep, No. Of Pins:32Pins, Operating Temperature Min:-40°C, Operating Temperature Max:85°C, Product Range:- Rohs Compliant: Yes |Analog Devices HMC642ALC5 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 3 |
|
$238.6300 / $260.8800 | Buy Now |
DISTI #
HMC642ALC5-ND
|
DigiKey | IC PHASE SHIFTER ANALOG 24QFN Min Qty: 1 Lead time: 10 Weeks Container: Strip |
3 In Stock |
|
$238.5700 / $267.8700 | Buy Now |
DISTI #
584-HMC642ALC5
|
Mouser Electronics | Phase Detectors / Shifters 9-12.5 GHz, 6-bit digital phase shifter RoHS: Compliant | 3 |
|
$220.8600 / $250.8500 | Buy Now |
|
Analog Devices Inc | 9-12.5 GHz, 6-bit digital phas Min Qty: 1 Package Multiple: 1 | 25 |
|
$131.8600 / $267.8700 | Buy Now |
DISTI #
HMC642ALC5
|
Richardson RFPD | PHASE SHIFTER RoHS: Compliant Min Qty: 3 | 0 |
|
$211.3400 / $222.4700 | Buy Now |
DISTI #
4029879
|
element14 Asia-Pacific | DIGITAL PHASE SHIFTER, LCC-EP-32 RoHS: Compliant Min Qty: 1 Container: Each | 3 |
|
$249.9825 / $263.6842 | Buy Now |
DISTI #
4029879
|
Farnell | DIGITAL PHASE SHIFTER, LCC-EP-32 RoHS: Compliant Min Qty: 1 Lead time: 11 Weeks, 1 Days Container: Each | 3 |
|
$238.0136 / $251.0524 | Buy Now |
Part Details for HMC642ALC5
HMC642ALC5 CAD Models
HMC642ALC5 Part Data Attributes
|
HMC642ALC5
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
HMC642ALC5
Analog Devices Inc
HMC642ALC5
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | SMT, 32 PIN | |
Pin Count | 32 | |
Manufacturer Package Code | HE-32-1 | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Analog Devices | |
Characteristic Impedance | 50 Ω | |
Construction | COMPONENT | |
Input Power-Max (CW) | 29 dBm | |
Insertion Loss-Max | 10 dB | |
JESD-609 Code | e4 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 32 | |
Operating Frequency-Max | 12500 MHz | |
Operating Frequency-Min | 9000 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | CERAMIC | |
Package Equivalence Code | LCC32,.2SQ,20 | |
Phase Shift-Max | 360 deg | |
Phase Shift-Min | 5.625 deg | |
Power Supplies | +-5 V | |
RF/Microwave Device Type | DIGITALLY CONTROLLED PHASE SHIFTER | |
Supply Current-Max | 5.6 mA | |
Surface Mount | YES | |
Technology | GAAS | |
Terminal Finish | Gold (Au) - with Nickel (Ni) barrier | |
VSWR-Max | 1.78 |