There are no models available for this part yet.
Overview of HMC648 by Analog Devices Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 3 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Consumer Electronics
Audio and Video Systems
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
HMC648ALP6ETR | Analog Devices | MMIC 6-Bit Digital Phase Shift | |
HMC648ALP6E | Analog Devices | MMIC 6-Bit Digital Phase Shift | |
EV1HMC648ALP6 | Analog Devices | EVALUATION PCB ASSEMBLY |
CAD Models for HMC648 by Analog Devices Inc
Part Data Attributes for HMC648 by Analog Devices Inc
|
|
---|---|
Pbfree Code
|
No
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
ANALOG DEVICES INC
|
Package Description
|
DIE-12
|
Pin Count
|
0
|
Reach Compliance Code
|
unknown
|
ECCN Code
|
EAR99
|
HTS Code
|
8542.39.00.01
|
Characteristic Impedance
|
50 Ω
|
Construction
|
COMPONENT
|
Input Power-Max (CW)
|
33 dBm
|
Insertion Loss-Max
|
6 dB
|
JESD-609 Code
|
e4
|
Operating Frequency-Max
|
3900 MHz
|
Operating Frequency-Min
|
2900 MHz
|
Operating Temperature-Max
|
85 °C
|
Operating Temperature-Min
|
-55 °C
|
Phase Shift-Max
|
360 deg
|
Phase Shift-Min
|
|
RF/Microwave Device Type
|
DIGITALLY CONTROLLED PHASE SHIFTER
|
Terminal Finish
|
Gold (Au)
|
VSWR-Max
|
1.92
|
Alternate Parts for HMC648
This table gives cross-reference parts and alternative options found for HMC648. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HMC648, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HMC648LP6ETR | HMC648LP6ETR | Analog Devices Inc | HMC648 vs HMC648LP6ETR |
HMC928LP5E | 450° Analog Phase Shifter SMT, 2 - 4 GHz | Analog Devices Inc | HMC648 vs HMC928LP5E |
HMC648LP6TR | HMC648LP6TR | Analog Devices Inc | HMC648 vs HMC648LP6TR |