Part Details for HMC648LP6 by Hittite Microwave Corp
Overview of HMC648LP6 by Hittite Microwave Corp
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (3 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for HMC648LP6
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 43 |
|
RFQ |
Part Details for HMC648LP6
HMC648LP6 CAD Models
HMC648LP6 Part Data Attributes
|
HMC648LP6
Hittite Microwave Corp
Buy Now
Datasheet
|
Compare Parts:
HMC648LP6
Hittite Microwave Corp
Coaxial Mechanical Phase Shifter, 2900MHz Min, 3900MHz Max, 0deg Min, 360deg Max, 6 X 6 MM, LEADLESS, PLASTIC, SMT, 28 PIN
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | HITTITE MICROWAVE CORP | |
Package Description | 6 X 6 MM, LEADLESS, PLASTIC, SMT, 28 PIN | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Characteristic Impedance | 50 Ω | |
Construction | COMPONENT | |
Input Power-Max (CW) | 33 dBm | |
Insertion Loss-Max | 8 dB | |
JESD-609 Code | e0 | |
Operating Frequency-Max | 3900 MHz | |
Operating Frequency-Min | 2900 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Phase Shift-Max | 360 deg | |
Phase Shift-Min | ||
RF/Microwave Device Type | COAXIAL MECHANICAL PHASE SHIFTER | |
Terminal Finish | Tin/Lead (Sn/Pb) |
Alternate Parts for HMC648LP6
This table gives cross-reference parts and alternative options found for HMC648LP6. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HMC648LP6, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HMC648LP6E | Coaxial Mechanical Phase Shifter, 2900MHz Min, 3900MHz Max, 0deg Min, 360deg Max, 6 X 6 MM, ROHS COMPLIANT, LEADLESS, PLASTIC, SMT, 28 PIN | Hittite Microwave Corp | HMC648LP6 vs HMC648LP6E |
HMC648LP6ETR | HMC648LP6ETR | Analog Devices Inc | HMC648LP6 vs HMC648LP6ETR |
HMC648LP6E | HMC648LP6E | Analog Devices Inc | HMC648LP6 vs HMC648LP6E |