HMC648LP6E
Description: HMC648LP6E

Overview of HMC648LP6E by Analog Devices Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Telecommunications

CAD Models for HMC648LP6E by Analog Devices Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for HMC648LP6E by Analog Devices Inc

HMC648LP6E
Analog Devices Inc
-
-
Pbfree Code
No
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
ANALOG DEVICES INC
Package Description
6 X 6 MM, ROHS COMPLIANT, LEADLESS, PLASTIC, SMT, 28 PIN
Pin Count
28
Manufacturer Package Code
HCP-28-2
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8542.39.00.01
Characteristic Impedance
50 Ω
Construction
COMPONENT
Input Power-Max (CW)
33 dBm
Insertion Loss-Max
8 dB
JESD-609 Code
e3
Operating Frequency-Max
3900 MHz
Operating Frequency-Min
2900 MHz
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Phase Shift-Max
360 deg
Phase Shift-Min
RF/Microwave Device Type
COAXIAL MECHANICAL PHASE SHIFTER
Terminal Finish
Matte Tin (Sn)
VSWR-Max
1.33
Want to compare parts?
  1. HMC648LP6E
    Analog Devices Inc
    HMC648LP6E
    VS

Alternate Parts for HMC648LP6E

This table gives cross-reference parts and alternative options found for HMC648LP6E. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HMC648LP6E, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
HMC648LP6E Coaxial Mechanical Phase Shifter, 2900MHz Min, 3900MHz Max, 0deg Min, 360deg Max, 6 X 6 MM, ROHS COMPLIANT, LEADLESS, PLASTIC, SMT, 28 PIN Hittite Microwave Corp HMC648LP6E vs HMC648LP6E
HMC648LP6ETR HMC648LP6ETR Analog Devices Inc HMC648LP6E vs HMC648LP6ETR
HMC648LP6TR HMC648LP6TR Analog Devices Inc HMC648LP6E vs HMC648LP6TR
Part Number Description Manufacturer Compare
HMC648LP6ETR HMC648LP6ETR Analog Devices Inc HMC648LP6E vs HMC648LP6ETR
HMC928LP5E 450° Analog Phase Shifter SMT, 2 - 4 GHz Analog Devices Inc HMC648LP6E vs HMC928LP5E
HMC648LP6TR HMC648LP6TR Analog Devices Inc HMC648LP6E vs HMC648LP6TR

Related Parts for HMC648LP6E

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for HMC648LP6E by Analog Devices Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: HMC648LP6E by Analog Devices Inc

Select Manufacturer
Which Manufacturer of HMC648LP6E would you like to use for your alert(s)?
  • Please alert me when HMC648LP6E inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for HMC648LP6E alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for HMC648LP6E to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for HMC648LP6E alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for HMC648LP6E.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare HMC648LP6E by Analog Devices Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: