Part Details for HMC648LP6ETR by Analog Devices Inc
Overview of HMC648LP6ETR by Analog Devices Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (2 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Part Details for HMC648LP6ETR
HMC648LP6ETR CAD Models
HMC648LP6ETR Part Data Attributes
|
HMC648LP6ETR
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
HMC648LP6ETR
Analog Devices Inc
HMC648LP6ETR
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Pin Count | 28 | |
Manufacturer Package Code | HCP-28-2 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Characteristic Impedance | 50 Ω | |
Construction | COMPONENT | |
Input Power-Max (CW) | 31 dBm | |
Insertion Loss-Max | 8 dB | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 28 | |
Operating Frequency-Max | 3900 MHz | |
Operating Frequency-Min | 2900 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Equivalence Code | LCC28,.24SQ,25 | |
Phase Shift-Max | 360 deg | |
Phase Shift-Min | ||
Power Supplies | +-5 V | |
RF/Microwave Device Type | DIGITALLY CONTROLLED PHASE SHIFTER | |
Supply Current-Max | 15 mA | |
Surface Mount | YES | |
Technology | GAAS | |
VSWR-Max | 1.33 |
Alternate Parts for HMC648LP6ETR
This table gives cross-reference parts and alternative options found for HMC648LP6ETR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HMC648LP6ETR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HMC648LP6E | Coaxial Mechanical Phase Shifter, 2900MHz Min, 3900MHz Max, 0deg Min, 360deg Max, 6 X 6 MM, ROHS COMPLIANT, LEADLESS, PLASTIC, SMT, 28 PIN | Hittite Microwave Corp | HMC648LP6ETR vs HMC648LP6E |
HMC648LP6TR | HMC648LP6TR | Analog Devices Inc | HMC648LP6ETR vs HMC648LP6TR |