Part Details for HMC683LP6C by Analog Devices Inc
Overview of HMC683LP6C by Analog Devices Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (2 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Part Details for HMC683LP6C
HMC683LP6C CAD Models
HMC683LP6C Part Data Attributes
|
HMC683LP6C
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
HMC683LP6C
Analog Devices Inc
TELECOM, CELLULAR, RF AND BASEBAND CIRCUIT, PQCC40, 6 X 6 MM, PLASTIC, SMT-40
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | 6 X 6 MM, PLASTIC, SMT-40 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
JESD-30 Code | S-PQCC-N40 | |
JESD-609 Code | e0 | |
Length | 6 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 40 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVQCCN | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Qualification Status | Not Qualified | |
Seated Height-Max | 0.9 mm | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Telecom IC Type | RF AND BASEBAND CIRCUIT | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Width | 6 mm |
Alternate Parts for HMC683LP6C
This table gives cross-reference parts and alternative options found for HMC683LP6C. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HMC683LP6C, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HMC683LP6CE | RF and Baseband Circuit, PQCC40, 6 X 6 MM, ROHS COMPLIANT, PLASTIC, SMT-40 | Hittite Microwave Corp | HMC683LP6C vs HMC683LP6CE |
HMC683LP6CE | High IP3 Dual Downconverter SMT, w/LO Switch, 0.7 - 1.0 GHz | Analog Devices Inc | HMC683LP6C vs HMC683LP6CE |