-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
x4 Active Multiplier, 11.4 - 13.2 GHz Output
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
60AK8310
|
Newark | Active Multiplier, 13.2Ghz, Qfn-Ep-24, Frequency Min:11.4Ghz, Frequency Max:13.2Ghz, Supply Voltage Min:4.75V, Supply Voltage Max:5.25V, Rf Ic Case Style:Qfn-Ep, No. Of Pins:24Pins, Operating Temperature Min:-40°C, Product Range:- Rohs Compliant: Yes |Analog Devices HMC695LP4E Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 32 |
|
$35.0900 / $46.0800 | Buy Now |
DISTI #
1127-1531-ND
|
DigiKey | IC MULTIPLIER ACTIVE X4 24-QFN Min Qty: 1 Lead time: 10 Weeks Container: Strip |
46 In Stock |
|
$34.6571 / $44.3100 | Buy Now |
DISTI #
584-HMC695LP4E
|
Mouser Electronics | RF Wireless Misc x4 Active Multiplier, 11.4 - 13.2 GHz Output RoHS: Compliant | 101 |
|
$33.1700 / $44.3100 | Buy Now |
|
Analog Devices Inc | x4 Active mult, 11.4 - 13.2 GH Min Qty: 1 Package Multiple: 1 | 10 |
|
$24.5100 / $44.3100 | Buy Now |
DISTI #
HMC695LP4E
|
Richardson RFPD | FREQUENCY MULTIPLIER RoHS: Compliant Min Qty: 20 | 0 |
|
$32.0500 / $35.7100 | Buy Now |
DISTI #
4030469
|
element14 Asia-Pacific | ACTIVE MULTIPLIER, 13.2GHZ, QFN-EP-24 RoHS: Compliant Min Qty: 1 Container: Each | 32 |
|
$36.5783 / $46.7605 | Buy Now |
DISTI #
4030469
|
Farnell | ACTIVE MULTIPLIER, 13.2GHZ, QFN-EP-24 RoHS: Compliant Min Qty: 1 Lead time: 11 Weeks, 1 Days Container: Each | 32 |
|
$34.2813 / $43.8351 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
HMC695LP4E
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
HMC695LP4E
Analog Devices Inc
x4 Active Multiplier, 11.4 - 13.2 GHz Output
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | 4 X 4 MM, ROHS COMPLIANT, MINIATURE, LEADLESS, PLASTIC PACKAGE-24 | |
Pin Count | 24 | |
Manufacturer Package Code | HCP-24-2 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Characteristic Impedance | 50 Ω | |
Construction | COMPONENT | |
Input Power-Max (CW) | 20 dBm | |
JESD-609 Code | e3 | |
Operating Frequency-Max | 3300 MHz | |
Operating Frequency-Min | 2850 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
RF/Microwave Device Type | FREQUENCY QUADRUPLER | |
Terminal Finish | Matte Tin (Sn) |
This table gives cross-reference parts and alternative options found for HMC695LP4E. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HMC695LP4E, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HMC695LP4 | x4 Active Multiplier, 11.4 - 13.2 GHz Output | Analog Devices Inc | HMC695LP4E vs HMC695LP4 |