Part Details for HMC713MS8E by Hittite Microwave Corp
Overview of HMC713MS8E by Hittite Microwave Corp
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for HMC713MS8E
HMC713MS8E CAD Models
HMC713MS8E Part Data Attributes
|
HMC713MS8E
Hittite Microwave Corp
Buy Now
Datasheet
|
Compare Parts:
HMC713MS8E
Hittite Microwave Corp
Threshold Detector, 100MHz Min, 2700MHz Max, 12dBm Input Power-Max, ROHS COMPLIANT, PLASTIC, SMT, MSOP-8
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | HITTITE MICROWAVE CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Additional Feature | SMA | |
Characteristic Impedance | 50 Ω | |
Construction | COMPONENT | |
Input Power-Max (CW) | 12 dBm | |
JESD-609 Code | e3 | |
Operating Frequency-Max | 2700 MHz | |
Operating Frequency-Min | 100 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
RF/Microwave Device Type | THRESHOLD DETECTOR | |
Terminal Finish | Matte Tin (Sn) |
Alternate Parts for HMC713MS8E
This table gives cross-reference parts and alternative options found for HMC713MS8E. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HMC713MS8E, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HMC713MS8E | HMC713MS8E | Analog Devices Inc | HMC713MS8E vs HMC713MS8E |