Part Details for HMC716ALP3E by Analog Devices Inc
Results Overview of HMC716ALP3E by Analog Devices Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (2 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
HMC716ALP3E Information
HMC716ALP3E by Analog Devices Inc is an RF/Microwave Amplifier.
RF/Microwave Amplifiers are under the broader part category of RF and Microwave Components.
RF and Microwave Engineering focuses on the design and operation of devices that transmit or receive radio waves. The main distinction between RF and microwave engineering is their wavelength, which influences how energy is transmitted and used in various applications. Read more about RF and Microwave Components on our RF and Microwave part category page.
Price & Stock for HMC716ALP3E
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
HMC716ALP3E-ND
|
DigiKey | IC RF AMP LTE 3.1GHZ-3.9GHZ 16QF Lead time: 12 Weeks Container: Strip | Limited Supply - Call |
|
Buy Now | |
|
|
Vyrian | Peripheral ICs | 5936 |
|
RFQ |
US Tariff Estimator: HMC716ALP3E by Analog Devices Inc
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for HMC716ALP3E
HMC716ALP3E Part Data Attributes
|
|
HMC716ALP3E
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
HMC716ALP3E
Analog Devices Inc
HMC716ALP3E
|
| Pbfree Code | No | |
| Rohs Code | Yes | |
| Part Life Cycle Code | Obsolete | |
| Package Description | Qfn-16 | |
| Pin Count | 16 | |
| Manufacturer Package Code | HCP-16-3 | |
| Reach Compliance Code | Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.33.00.01 | |
| Date Of Intro | 2016-03-10 | |
| Characteristic Impedance | 50 Ω | |
| Construction | Component | |
| Gain | 15.5 Db | |
| Input Power-Max (CW) | 10 Dbm | |
| Operating Frequency-Max | 3900 Mhz | |
| Operating Frequency-Min | 3100 Mhz | |
| Operating Temperature-Max | 85 °C | |
| Operating Temperature-Min | -40 °C | |
| RF/Microwave Device Type | Narrow Band Low Power |
Alternate Parts for HMC716ALP3E
This table gives cross-reference parts and alternative options found for HMC716ALP3E. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HMC716ALP3E, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| HMC716LP3ETR | Analog Devices Inc | Check for Price | Low Noise Amplifier SMT, 3.1 - 3.9 GHz | HMC716ALP3E vs HMC716LP3ETR |
| HMC716LP3TR | Analog Devices Inc | Check for Price | RF/MICROWAVE NARROW BAND LOW POWER AMPLIFIER | HMC716ALP3E vs HMC716LP3TR |
HMC716ALP3E Frequently Asked Questions (FAQ)
-
A 4-layer PCB with a solid ground plane and thermal vias is recommended. Ensure good thermal conductivity by using a thermal pad and a heat sink if necessary. Refer to the application note AN-1369 for more details.
-
Use the HMC716ALP3E evaluation board as a reference and simulate the matching networks using tools like ADS or AWR Microwave Office. Optimize the component values and layout for your specific frequency range and impedance requirements.
-
Use a combination of ceramic and electrolytic capacitors for power supply decoupling. Add a Pi-filter or an LC-filter to reduce noise and ripple on the power supply lines. Refer to the application note AN-1341 for more details.
-
Use a combination of signal integrity analysis, spectrum analysis, and debugging tools like oscilloscopes and logic analyzers. Check for proper power supply, clocking, and signal routing. Refer to the application note AN-1368 for troubleshooting guidelines.
-
The HMC716ALP3E is rated for operation from -40°C to 85°C. Ensure proper thermal management and consider using conformal coating or hermetic sealing for harsh environments. Refer to the reliability report and environmental testing data for more information.