Part Details for HMC716LP3TR by Analog Devices Inc
Results Overview of HMC716LP3TR by Analog Devices Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (1 replacement)
- Tariff Estimator: (Not Available)
- Number of Functional Equivalents: (1 option)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
HMC716LP3TR Information
HMC716LP3TR by Analog Devices Inc is an RF/Microwave Amplifier.
RF/Microwave Amplifiers are under the broader part category of RF and Microwave Components.
RF and Microwave Engineering focuses on the design and operation of devices that transmit or receive radio waves. The main distinction between RF and microwave engineering is their wavelength, which influences how energy is transmitted and used in various applications. Read more about RF and Microwave Components on our RF and Microwave part category page.
Price & Stock for HMC716LP3TR
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
|
Vyrian | Peripheral ICs | 3642 |
|
RFQ |
Part Details for HMC716LP3TR
HMC716LP3TR CAD Models
HMC716LP3TR Part Data Attributes
|
|
HMC716LP3TR
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
HMC716LP3TR
Analog Devices Inc
RF/MICROWAVE NARROW BAND LOW POWER AMPLIFIER
|
| Rohs Code | No | |
| Part Life Cycle Code | Obsolete | |
| Reach Compliance Code | Unknown | |
| Characteristic Impedance | 50 Ω | |
| Construction | Component | |
| Gain | 15.5 Db | |
| Input Power-Max (CW) | 10 Dbm | |
| Mounting Feature | Surface Mount | |
| Number of Functions | 1 | |
| Number of Terminals | 16 | |
| Operating Frequency-Max | 3900 Mhz | |
| Operating Frequency-Min | 3100 Mhz | |
| Operating Temperature-Max | 85 °C | |
| Operating Temperature-Min | -40 °C | |
| Package Body Material | Plastic/Epoxy | |
| Package Equivalence Code | LCC16,.12SQ,20 | |
| Power Supplies | 3/5 V | |
| RF/Microwave Device Type | Narrow Band Low Power | |
| Supply Current-Max | 90 Ma | |
| Surface Mount | Yes | |
| Technology | Gaas | |
| VSWR-Max | 1.38 |
Alternate Parts for HMC716LP3TR
This table gives cross-reference parts and alternative options found for HMC716LP3TR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HMC716LP3TR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| HMC716LP3ETR | Analog Devices Inc | Check for Price | Low Noise Amplifier SMT, 3.1 - 3.9 GHz | HMC716LP3TR vs HMC716LP3ETR |