Part Details for HMC725LC3CTR by Analog Devices Inc
Results Overview of HMC725LC3CTR by Analog Devices Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
HMC725LC3CTR Information
HMC725LC3CTR by Analog Devices Inc is a Gate.
Gates are under the broader part category of Logic Components.
Digital logic governs the behavior of signals in electronic circuits, enabling complex decisions based on simple binary inputs (yes/no). Logic components perform operations from these signals. Read more about Logic Components on our Logic part category page.
Price & Stock for HMC725LC3CTR
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
HMC725LC3CTR-ND
|
DigiKey | IC XOR/XNOR GATE 1-CIR 16SMT Min Qty: 100 Lead time: 13 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$135.6250 | Buy Now |
|
DISTI #
584-HMC725LC3CTR
|
Mouser Electronics | Logic Gates 13 Gbps Fast Rise Time XOR / XNOR Gate RoHS: Compliant | 0 |
|
$135.6300 | Order Now |
|
|
Analog Devices Inc | 13 Gbps Fast Rise Time XOR / X Min Qty: 100 Package Multiple: 100 | 0 |
|
$95.9600 / $146.2600 | Buy Now |
|
|
Rochester Electronics | XOR/XNOR Gate, 725 Series, 1-Func, 2-Input, BICMOS, CQCC16 RoHS: Compliant Status: Active Min Qty: 1 | 2887 |
|
$114.2100 / $129.7800 | Buy Now |
US Tariff Estimator: HMC725LC3CTR by Analog Devices Inc
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for HMC725LC3CTR
HMC725LC3CTR Part Data Attributes
|
|
HMC725LC3CTR
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
HMC725LC3CTR
Analog Devices Inc
XOR/XNOR Gate, 725 Series, 1-Func, 2-Input, BICMOS, CQCC16
|
| Pbfree Code | No | |
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Package Description | Hqccn, Lcc16,.12sq,20 | |
| Pin Count | 16 | |
| Manufacturer Package Code | E-16-1 | |
| Reach Compliance Code | Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.39.00.01 | |
| Family | 725 | |
| JESD-30 Code | S-CQCC-N16 | |
| Length | 3 Mm | |
| Logic IC Type | Xor/Xnor Gate | |
| Moisture Sensitivity Level | 3 | |
| Number of Functions | 1 | |
| Number of Inputs | 2 | |
| Number of Terminals | 16 | |
| Operating Temperature-Max | 85 °C | |
| Operating Temperature-Min | -40 °C | |
| Package Body Material | Ceramic, Metal-Sealed Cofired | |
| Package Code | HQCCN | |
| Package Equivalence Code | LCC16,.12SQ,20 | |
| Package Shape | Square | |
| Package Style | Chip Carrier, Heat Sink/Slug | |
| Packing Method | Tr | |
| Peak Reflow Temperature (Cel) | 260 | |
| Qualification Status | Not Qualified | |
| Schmitt Trigger | No | |
| Seated Height-Max | 1.31 Mm | |
| Supply Voltage-Max (Vsup) | -3.6 V | |
| Supply Voltage-Min (Vsup) | -3 V | |
| Supply Voltage-Nom (Vsup) | -3.3 V | |
| Surface Mount | Yes | |
| Technology | Bicmos | |
| Temperature Grade | Industrial | |
| Terminal Form | No Lead | |
| Terminal Pitch | 0.5 Mm | |
| Terminal Position | Quad | |
| Time@Peak Reflow Temperature-Max (s) | 30 | |
| Width | 3 Mm |