Part Details for HMC7911LP5E by Analog Devices Inc
Results Overview of HMC7911LP5E by Analog Devices Inc
- Distributor Offerings: (13 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (0 options)
- CAD Models: (Available)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
HMC7911LP5E Information
HMC7911LP5E by Analog Devices Inc is an RF/Microwave Up/Down Converter.
RF/Microwave Up/Down Converters are under the broader part category of RF and Microwave Components.
RF and Microwave Engineering focuses on the design and operation of devices that transmit or receive radio waves. The main distinction between RF and microwave engineering is their wavelength, which influences how energy is transmitted and used in various applications. Read more about RF and Microwave Components on our RF and Microwave part category page.
Price & Stock for HMC7911LP5E
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
1127-3142-ND
|
DigiKey | IC MMIC 17-20 GHZ VGA Min Qty: 1 Lead time: 10 Weeks Container: Strip |
14 In Stock |
|
$51.7743 / $66.6000 | Buy Now |
|
DISTI #
584-HMC7911LP5E
|
Mouser Electronics | Up-Down Converters 17 20 GHz VGA Up-converter RoHS: Compliant | 13 |
|
$57.3800 / $63.6600 | Buy Now |
|
DISTI #
V72:2272_10809968
|
Arrow Electronics | Up/Down Conv Mixer 20GHz 32-Pin LFCSP EP T/R COO: Malaysia RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks Date Code: 2239 Container: Cut Strips | Americas - 9 |
|
$17.0500 / $46.4318 | Buy Now |
|
|
Analog Devices Inc | 17 – 20 GHz VGA Up-converter Package Multiple: 1 | 416 |
|
$36.1000 / $66.6000 | Buy Now |
|
DISTI #
26622800
|
Verical | Up/Down Conv Mixer 20GHz 32-Pin LFCSP EP T/R RoHS: Compliant Min Qty: 13 Package Multiple: 13 | Americas - 403 |
|
$44.6506 | Buy Now |
|
DISTI #
65085846
|
Verical | Up/Down Conv Mixer 20GHz 32-Pin LFCSP EP T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 2239 | Americas - 9 |
|
$17.0500 | Buy Now |
|
DISTI #
V72:2272_10809968
|
Arrow Electronics | Up/Down Conv Mixer 20GHz 32-Pin LFCSP EP T/R COO: Malaysia RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks Date Code: 2239 Container: Cut Strips | Americas - 9 |
|
$17.0500 / $46.4318 | Buy Now |
|
DISTI #
26622800
|
Verical | Up/Down Conv Mixer 20GHz 32-Pin LFCSP EP T/R RoHS: Compliant Min Qty: 13 Package Multiple: 13 | Americas - 403 |
|
$44.6506 | Buy Now |
|
DISTI #
65085846
|
Verical | Up/Down Conv Mixer 20GHz 32-Pin LFCSP EP T/R COO: Malaysia RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 2239 | Americas - 9 |
|
$17.0500 | Buy Now |
|
DISTI #
V72:2272_10809968
|
Arrow Electronics | Up/Down Conv Mixer 20GHz 32-Pin LFCSP EP T/R COO: Malaysia RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks Date Code: 2239 Container: Cut Strips | Americas - 9 |
|
$17.0500 / $46.4318 | Buy Now |
US Tariff Estimator: HMC7911LP5E by Analog Devices Inc
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for HMC7911LP5E
HMC7911LP5E CAD Models
-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
HMC7911LP5E Part Data Attributes
|
|
HMC7911LP5E
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
HMC7911LP5E
Analog Devices Inc
Up Converter, 17000MHz Min, 20000MHz Max, GAAS
|
| Pbfree Code | No | |
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Package Description | Lfcsp, 32 Pins | |
| Pin Count | 32 | |
| Manufacturer Package Code | HCP-32-1 | |
| Reach Compliance Code | Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.39.00.01 | |
| Characteristic Impedance | 50 Ω | |
| Construction | Component | |
| IF Frequency-Max | 3500 Mhz | |
| IF Frequency-Min | ||
| Input Power-Min (CW) | 10 Dbm | |
| JESD-609 Code | e3 | |
| LO Tunable | Yes | |
| Mounting Feature | Surface Mount | |
| Number of Terminals | 32 | |
| Operating Temperature-Max | 85 °C | |
| Operating Temperature-Min | -40 °C | |
| Package Body Material | Plastic/Epoxy | |
| Package Equivalence Code | LCC32,.2SQ,20 | |
| Power Supplies | 5 V | |
| RF Output Frequency-Max | 20000 Mhz | |
| RF Output Frequency-Min | 17000 Mhz | |
| RF/Microwave Device Type | Up Converter | |
| Surface Mount | Yes | |
| Technology | Gaas | |
| Terminal Finish | Matte Tin (Sn) | |
| Up Conversion Gain-Min | 13.5 Db |
HMC7911LP5E Frequently Asked Questions (FAQ)
-
A good PCB layout for the HMC7911LP5E involves keeping the input and output traces short and separate, using a solid ground plane, and placing bypass capacitors close to the device. A 4-layer PCB with a dedicated ground plane is recommended. Additionally, it's essential to follow the layout guidelines provided in the datasheet and application notes.
-
To optimize the HMC7911LP5E for low noise performance, use a low noise power supply, keep the input and output impedance matched, and use a high-quality bypass capacitor. Additionally, ensure that the device is operated within its recommended operating conditions, and consider using a shielded enclosure to reduce electromagnetic interference.
-
The maximum power dissipation of the HMC7911LP5E is dependent on the operating conditions and the thermal resistance of the package. According to the datasheet, the maximum power dissipation is 1.45 W at 25°C. However, it's essential to perform thermal analysis and ensure that the device is operated within its recommended operating conditions to avoid overheating.
-
Yes, the HMC7911LP5E can be used in a switching regulator application. However, it's essential to ensure that the device is operated within its recommended operating conditions, and that the switching frequency is within the device's bandwidth. Additionally, consider using a filter or a snubber circuit to reduce the effects of switching noise.
-
Common issues with the HMC7911LP5E include oscillation, instability, and noise. To troubleshoot these issues, check the PCB layout, ensure that the device is operated within its recommended operating conditions, and verify that the input and output impedance are matched. Additionally, use a spectrum analyzer or an oscilloscope to measure the output signal and identify any anomalies.