Part Details for HMC7911LP5ETR by Analog Devices Inc
Results Overview of HMC7911LP5ETR by Analog Devices Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
HMC7911LP5ETR Information
HMC7911LP5ETR by Analog Devices Inc is an RF/Microwave Up/Down Converter.
RF/Microwave Up/Down Converters are under the broader part category of RF and Microwave Components.
RF and Microwave Engineering focuses on the design and operation of devices that transmit or receive radio waves. The main distinction between RF and microwave engineering is their wavelength, which influences how energy is transmitted and used in various applications. Read more about RF and Microwave Components on our RF and Microwave part category page.
Price & Stock for HMC7911LP5ETR
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
HMC7911LP5ETR-ND
|
DigiKey | IC MMIC 17-20 GHZ VGA Min Qty: 500 Lead time: 10 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$47.8426 | Buy Now |
|
DISTI #
584-HMC7911LP5ETR
|
Mouser Electronics | Up-Down Converters 17 20 GHz VGA Up-converter RoHS: Compliant | 0 |
|
$47.8500 | Order Now |
|
|
Analog Devices Inc | 17 – 20 GHz VGA Up-converter” Min Qty: 500 Package Multiple: 500 | 0 |
|
$36.1000 / $53.3900 | Buy Now |
|
DISTI #
HMC7911LP5ETR
|
Richardson RFPD | UP/DOWN CONVERTER RoHS: Compliant Min Qty: 500 | 0 |
|
$47.2100 / $47.8200 | Buy Now |
|
|
Vyrian | Active | 2477 |
|
RFQ |
US Tariff Estimator: HMC7911LP5ETR by Analog Devices Inc
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for HMC7911LP5ETR
HMC7911LP5ETR Part Data Attributes
|
|
HMC7911LP5ETR
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
HMC7911LP5ETR
Analog Devices Inc
Up Converter, 17000MHz Min, 20000MHz Max, GAAS
|
| Pbfree Code | No | |
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Package Description | Lfcsp, 32 Pins | |
| Pin Count | 32 | |
| Manufacturer Package Code | HCP-32-1 | |
| Reach Compliance Code | Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.39.00.01 | |
| Characteristic Impedance | 50 Ω | |
| Construction | Component | |
| IF Frequency-Max | 3500 Mhz | |
| IF Frequency-Min | ||
| Input Power-Min (CW) | 10 Dbm | |
| JESD-609 Code | e3 | |
| LO Tunable | Yes | |
| Mounting Feature | Surface Mount | |
| Number of Terminals | 32 | |
| Operating Temperature-Max | 85 °C | |
| Operating Temperature-Min | -40 °C | |
| Package Body Material | Plastic/Epoxy | |
| Package Equivalence Code | LCC32,.2SQ,20 | |
| Power Supplies | 5 V | |
| RF Output Frequency-Max | 20000 Mhz | |
| RF Output Frequency-Min | 17000 Mhz | |
| RF/Microwave Device Type | Up Converter | |
| Surface Mount | Yes | |
| Technology | Gaas | |
| Terminal Finish | Matte Tin (Sn) | |
| Up Conversion Gain-Min | 13.5 Db |
HMC7911LP5ETR Frequently Asked Questions (FAQ)
-
A good PCB layout for the HMC7911LP5ETR involves keeping the input and output traces as short as possible, using a solid ground plane, and placing bypass capacitors close to the device. Additionally, it's recommended to use a 4-layer PCB with a dedicated ground plane to minimize noise and radiation.
-
To ensure proper biasing, make sure to follow the recommended biasing scheme in the datasheet, which includes using a voltage regulator to provide a stable Vcc, and using resistors to set the desired bias voltage. Additionally, ensure that the bias voltage is within the recommended range of 3.3V to 5.5V.
-
The maximum power dissipation of the HMC7911LP5ETR is 1.2W. To ensure it doesn't overheat, make sure to provide adequate heat sinking, such as using a thermal pad or a heat sink, and ensure good airflow around the device. Additionally, ensure that the device is operated within the recommended temperature range of -40°C to 85°C.
-
To troubleshoot issues with the HMC7911LP5ETR, start by checking the PCB layout and ensuring that it meets the recommended layout guidelines. Next, verify that the device is properly biased and that the input and output signals are within the recommended ranges. Use a spectrum analyzer or oscilloscope to check for oscillations or instability, and consult the datasheet and application notes for troubleshooting guides.
-
Yes, the HMC7911LP5ETR can be used in switching power supply applications, but it's essential to ensure that the device is properly biased and that the input and output signals are within the recommended ranges. Additionally, consider using a switching power supply controller IC that is specifically designed for use with the HMC7911LP5ETR.