-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
HMC902
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
HMC902-SX | Analog Devices | Low Noise Amplifier SMT,5-10 G | |
HMC902LP3E | Analog Devices | Low Noise Amplifier SMT,5-10 G | |
HMC902LP3ETR | Analog Devices | Low Noise Amplifier SMT,5-10 G |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1127-3223-ND
|
DigiKey | IC RF AMP GPS 5GHZ-10GHZ DIE Lead time: 10 Weeks Container: Tray | Temporarily Out of Stock |
|
Buy Now | |
|
Analog Devices Inc | Low Noise Amplifier SMT,5-10 G Package Multiple: 50 | 0 |
|
$27.3500 / $40.8800 | Buy Now |
DISTI #
HMC902
|
Richardson RFPD | RF & MW LNA RoHS: Compliant Min Qty: 1 | 0 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
HMC902
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
HMC902
Analog Devices Inc
HMC902
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | DIE OR CHIP | |
Pin Count | 0 | |
Manufacturer Package Code | C-6-9 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Characteristic Impedance | 50 Ω | |
Construction | COMPONENT | |
Gain | 17 dB | |
Input Power-Max (CW) | 10 dBm | |
JESD-609 Code | e4 | |
Number of Functions | 1 | |
Operating Frequency-Max | 11000 MHz | |
Operating Frequency-Min | 5000 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -55 °C | |
Package Equivalence Code | DIE OR CHIP | |
Power Supplies | 3.5 V | |
RF/Microwave Device Type | WIDE BAND LOW POWER | |
Technology | GAAS | |
Terminal Finish | Gold (Au) |
This table gives cross-reference parts and alternative options found for HMC902. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HMC902, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HMC283 | Wide Band Low Power Amplifier, 17000MHz Min, 40000MHz Max, 1 Func, GAAS, 1.72 X 0.88 MM, 0.10 MM HEIGHT, DIE-11 | Hittite Microwave Corp | HMC902 vs HMC283 |
HMC635LC4 | HMC635LC4 | Analog Devices Inc | HMC902 vs HMC635LC4 |
HMC283LM1 | Wide Band Low Power Amplifier, 17000MHz Min, 40000MHz Max, GAAS, ROHS COMPLIANT, PLASTIC, SMT, 8 PIN | Hittite Microwave Corp | HMC902 vs HMC283LM1 |
RMDA20420 | Wide Band Medium Power Amplifier, 20000MHz Min, 42000MHz Max, 1 Func, GAAS, 1.72 X 0.76 MM, DIE | Fairchild Semiconductor Corporation | HMC902 vs RMDA20420 |
FMA3007-000 | Wide Band Low Power Amplifier, 2000MHz Min, 20000MHz Max, 1 Func, GAAS, 3.15 X 1.78 MM, PLASTIC, DIE-9 | RF Micro Devices Inc | HMC902 vs FMA3007-000 |
TGA4506 | Wide Band Low Power Amplifier, 20000MHz Min, 27000MHz Max, 1 Func, 0.047 X 0.031 INCH, 0.004 INCH HEIGHT, DIE-10 | TriQuint Semiconductor | HMC902 vs TGA4506 |
TGA4506 | Wide Band Low Power Amplifier, 20000MHz Min, 27000MHz Max, 1 Func, 0.047 X 0.031 INCH, 0.004 INCH HEIGHT, DIE-10 | Qorvo | HMC902 vs TGA4506 |
HMC635 | Wide Band Low Power Amplifier, 18000MHz Min, 40000MHz Max, 1 Func, GAAS, 1.95 X 0.84 MM, 0.10 MM HEIGHT, DIE-8 | Hittite Microwave Corp | HMC902 vs HMC635 |
FMA3007 | Wide Band Low Power Amplifier, 2000MHz Min, 20000MHz Max, 1 Func, DIE-9 | RF Micro Devices Inc | HMC902 vs FMA3007 |