Part Details for HMC980LP4ETR by Analog Devices Inc
Results Overview of HMC980LP4ETR by Analog Devices Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (0 options)
- CAD Models: (Available)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
HMC980LP4ETR Information
HMC980LP4ETR by Analog Devices Inc is an Other Telecom IC.
Other Telecom ICs are under the broader part category of Telecommunication Circuits.
A telecommunications circuit transmits and receives information between points. Key components include transmitters, receivers, amplifiers, and multiplexers. Read more about Telecommunication Circuits on our Telecommunication Circuits part category page.
Price & Stock for HMC980LP4ETR
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
50AK1858
|
Newark | Active Bias Controller, Qfn-Ep-24, Ic Function:Active Bias Controller, Supply Voltage Min:5V, Supply Voltage Max:16.5V, Ic Package Type:Qfn-Ep, No. Of Pins:24Pins, Operating Temperature Min:-40°C, Operating Temperature Max:85°C Rohs Compliant: Yes |Analog Devices HMC980LP4ETR RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 212 |
|
$51.5300 / $62.7500 | Buy Now |
|
DISTI #
1127-1191-1-ND
|
DigiKey | IC ACTIVE BIAS CONTROLLER 24QFN Min Qty: 1 Lead time: 10 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
2020 In Stock |
|
$48.7375 / $62.7500 | Buy Now |
|
DISTI #
584-HMC980LP4ETR
|
Mouser Electronics | Switching Controllers ABC, Switch Type, hi Current RoHS: Compliant | 284 |
|
$48.7400 / $62.7500 | Buy Now |
|
|
Analog Devices Inc | ABC, Switch Type, hi Current Min Qty: 1 Package Multiple: 500 | 404 |
|
$38.9900 / $62.7500 | Buy Now |
|
|
Chip Stock | HMC980CutTape(CT)SurfaceMountCurrentBiasingpmicpowermanagementdevice4mm12V-55C~85C20mA | 585 |
|
RFQ | |
|
|
Win Source Electronics | IC ACTIVE BIAS CONTROLLER 24QFN | 440 |
|
Buy Now |
US Tariff Estimator: HMC980LP4ETR by Analog Devices Inc
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for HMC980LP4ETR
HMC980LP4ETR CAD Models
-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
HMC980LP4ETR Part Data Attributes
|
|
HMC980LP4ETR
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
HMC980LP4ETR
Analog Devices Inc
Telecom Circuit, 1-Func, PQCC24
|
| Pbfree Code | No | |
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Package Description | Hvqccn, | |
| Pin Count | 24 | |
| Manufacturer Package Code | HCP-24-2 | |
| Reach Compliance Code | Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.39.00.01 | |
| JESD-30 Code | S-PQCC-N24 | |
| JESD-609 Code | e3 | |
| Length | 4 Mm | |
| Moisture Sensitivity Level | 1 | |
| Number of Functions | 1 | |
| Number of Terminals | 24 | |
| Operating Temperature-Max | 85 °C | |
| Operating Temperature-Min | -40 °C | |
| Package Body Material | Plastic/Epoxy | |
| Package Code | HVQCCN | |
| Package Shape | Square | |
| Package Style | Chip Carrier, Heat Sink/Slug, Very Thin Profile | |
| Peak Reflow Temperature (Cel) | 260 | |
| Seated Height-Max | 1 Mm | |
| Supply Voltage-Nom | 12 V | |
| Surface Mount | Yes | |
| Telecom IC Type | Telecom Circuit | |
| Temperature Grade | Industrial | |
| Terminal Finish | Matte Tin (Sn) - Annealed | |
| Terminal Form | No Lead | |
| Terminal Pitch | 0.5 Mm | |
| Terminal Position | Quad | |
| Time@Peak Reflow Temperature-Max (s) | 30 | |
| Width | 4 Mm |
HMC980LP4ETR Frequently Asked Questions (FAQ)
-
A 4-layer PCB with a solid ground plane and thermal vias is recommended. Ensure good thermal conductivity by using a thermal pad and connecting it to a heat sink or a metal plate.
-
Use a network analyzer to measure the input and output impedance of the device. Then, use a Smith chart to design and optimize the matching networks for maximum gain and efficiency.
-
The recommended voltage setting is 5V, and the current setting depends on the application. Typically, the current setting is around 200-300mA. Refer to the datasheet for specific current settings for your application.
-
Monitor the device's junction temperature, voltage, and current to ensure they are within the specified limits. Use thermal management techniques and heat sinks to prevent overheating.
-
Handle the device with ESD-protective equipment and follow proper ESD handling procedures. The device has built-in ESD protection, but it's still important to take precautions to prevent damage.