-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, 15% TC, 1uF, Surface Mount, 1206, CHIP
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
81AH9896
|
Newark | Cap, Mlcc, 1206/3216, 100V, X7R, 1 Uf 10 %, T&r |Taiyo Yuden HMK316B7105KL8T Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0800 / $0.1310 | Buy Now |
DISTI #
587-HMK316B7105KL8TTR-ND
|
DigiKey | CAP CER 1UF 100V X7R 1206 Min Qty: 2000 Lead time: 11 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.1127 | Buy Now |
DISTI #
HMK316B7105KL8T
|
Avnet Americas | Capacitor Ceramic 1uF 100V X7R 10% SMD 1206 125°C Embossed T/R - Tape and Reel (Alt: HMK316B7105KL8T) RoHS: Not Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 10 Weeks, 0 Days Container: Reel | 0 |
|
$0.0980 / $0.1104 | Buy Now |
DISTI #
963-HMK316B7105KL8T
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT RPLCMT PN 963-MBASH31LSB7105KT 100V 1uF X7R 1206 10 % RoHS: Compliant | 12168 |
|
$0.0870 / $0.4400 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 2000 | 0 |
|
$0.0827 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.0895 / $0.1072 | Buy Now |
DISTI #
HMK316B7105KL8T
|
Avnet Americas | Capacitor Ceramic 1uF 100V X7R 10% SMD 1206 125°C Embossed T/R - Tape and Reel (Alt: HMK316B7105KL8T) RoHS: Not Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 10 Weeks, 0 Days Container: Reel | 0 |
|
$0.0980 / $0.1104 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
HMK316B7105KL8T
TAIYO YUDEN
Buy Now
Datasheet
|
Compare Parts:
HMK316B7105KL8T
TAIYO YUDEN
Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, 15% TC, 1uF, Surface Mount, 1206, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | TAIYO YUDEN CO LTD | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Factory Lead Time | 10 Weeks | |
Samacsys Manufacturer | TAIYO YUDEN | |
Capacitance | 1 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 1.6 mm | |
Length | 3.2 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, EMBOSSED, 7 INCH | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 100 V | |
Reference Standard | AEC-Q200 | |
Size Code | 1206 | |
Surface Mount | YES | |
Tan Delta | 0.035 | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Shape | WRAPAROUND | |
Width | 1.6 mm |
This table gives cross-reference parts and alternative options found for HMK316B7105KL8T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HMK316B7105KL8T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MCASH31LSB7105KTNA1J | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, 15% TC, 1uF, Surface Mount, 1206, CHIP | TAIYO YUDEN | HMK316B7105KL8T vs MCASH31LSB7105KTNA1J |
MBASH31LSB7105KTNA01 | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, 15% TC, 1uF, Surface Mount, 1206, CHIP | TAIYO YUDEN | HMK316B7105KL8T vs MBASH31LSB7105KTNA01 |
MLASH31LSB7105KTNA01 | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, 15% TC, 1uF, Surface Mount, 1206, CHIP | TAIYO YUDEN | HMK316B7105KL8T vs MLASH31LSB7105KTNA01 |
MCJCH31LBB7105KTPA01 | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, 15% TC, 1uF, Surface Mount, 1206, CHIP | TAIYO YUDEN | HMK316B7105KL8T vs MCJCH31LBB7105KTPA01 |
CGA5L2X7R2A105KT0Y0U | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, 15% TC, 1uF, Surface Mount, 1206, CHIP | TDK Corporation | HMK316B7105KL8T vs CGA5L2X7R2A105KT0Y0U |
MBJCH31LBB7105KTPA01 | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, 15% TC, 1uF, Surface Mount, 1206, CHIP | TAIYO YUDEN | HMK316B7105KL8T vs MBJCH31LBB7105KTPA01 |
MMASH31LSB7105KTNA18 | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, 15% TC, 1uF, Surface Mount, 1206, CHIP | TAIYO YUDEN | HMK316B7105KL8T vs MMASH31LSB7105KTNA18 |
MCJCH31LBB7105KTPA1J | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, 15% TC, 1uF, Surface Mount, 1206, CHIP | TAIYO YUDEN | HMK316B7105KL8T vs MCJCH31LBB7105KTPA1J |
CGA5L2X7R2A105K | CAPACITOR, CERAMIC | TDK Corporation | HMK316B7105KL8T vs CGA5L2X7R2A105K |
MMJCH31LBB7105KTPA18 | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, 15% TC, 1uF, Surface Mount, 1206, CHIP | TAIYO YUDEN | HMK316B7105KL8T vs MMJCH31LBB7105KTPA18 |