Part Details for HMTSW-104-08-G-S-305 by Samtec Inc
Overview of HMTSW-104-08-G-S-305 by Samtec Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for HMTSW-104-08-G-S-305
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
612-HMTSW-104-08-G-S-305-ND
|
DigiKey | .100" HIGH-TEMP VARIABLE POST HE Min Qty: 1 Lead time: 6 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.8500 | Buy Now |
DISTI #
HMTSW-104-08-G-S-3
|
Avnet Americas | Connector Unshrouded Header 4 Position 2.54mm Solder Straight Through Hole - Bulk (Alt: HMTSW-104-08-G-S-3) Min Qty: 1 Package Multiple: 1 Container: Bulk | 385 Factory Stock |
|
$0.3000 / $0.7400 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.2393 / $0.5711 | Buy Now |
|
Powell Electronics | .100 Mini Mate Single Row Discrete Wire Min Qty: 1 | 254 |
|
$0.3000 / $0.7400 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$0.2393 / $0.5711 | Buy Now |
DISTI #
5efe87b038482522badb039a
|
Samtec | RoHS: Compliant Min Qty: 1 Lead time: 0 Weeks, 1 Days Container: Bulk | 385 |
|
$0.1500 / $0.7400 | Buy Now |
Part Details for HMTSW-104-08-G-S-305
HMTSW-104-08-G-S-305 CAD Models
HMTSW-104-08-G-S-305 Part Data Attributes
|
HMTSW-104-08-G-S-305
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
HMTSW-104-08-G-S-305
Samtec Inc
Board Connector, 4 Contact(s), 1 Row(s), Male, Straight, Solder Terminal,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Reach Compliance Code | compliant | |
Body Breadth | 0.1 inch | |
Body Depth | 0.1 inch | |
Body Length | 0.4 inch | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Termination | Gold (Au) - with Nickel (Ni) barrier | |
Contact Gender | MALE | |
Contact Pattern | RECTANGULAR | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.1 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 1 | |
Number of Rows Loaded | 1 | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
Rated Current (Signal) | 3 A | |
Terminal Pitch | 2.54 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 4 | |
UL Flammability Code | 94V-0 |
Alternate Parts for HMTSW-104-08-G-S-305
This table gives cross-reference parts and alternative options found for HMTSW-104-08-G-S-305. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HMTSW-104-08-G-S-305, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MTSW-104-08-G-S-008 | Board Stacking Connector, 4 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, | Samtec Inc | HMTSW-104-08-G-S-305 vs MTSW-104-08-G-S-008 |
MTSW-104-06-T-S-000 | Board Stacking Connector, 4 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, | Samtec Inc | HMTSW-104-08-G-S-305 vs MTSW-104-06-T-S-000 |
MTSW-104-06-S-S-001 | Board Stacking Connector, 4 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, | Samtec Inc | HMTSW-104-08-G-S-305 vs MTSW-104-06-S-S-001 |
MTSW-104-07-L-S-007 | Board Stacking Connector, 4 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, ROHS COMPLIANT | Samtec Inc | HMTSW-104-08-G-S-305 vs MTSW-104-07-L-S-007 |
MTSW-104-07-G-S-150 | Board Stacking Connector, 4 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, | Samtec Inc | HMTSW-104-08-G-S-305 vs MTSW-104-07-G-S-150 |
MTSW-104-08-T-S-310 | Board Stacking Connector, 4 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, | Samtec Inc | HMTSW-104-08-G-S-305 vs MTSW-104-08-T-S-310 |
MTSW-104-08-G-S-150 | Board Stacking Connector, 4 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, | Samtec Inc | HMTSW-104-08-G-S-305 vs MTSW-104-08-G-S-150 |
MTSW-104-08-G-S-260 | Board Stacking Connector, 4 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, | Samtec Inc | HMTSW-104-08-G-S-305 vs MTSW-104-08-G-S-260 |
MTSW-104-08-L-S-007 | Board Stacking Connector, 4 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, ROHS COMPLIANT | Samtec Inc | HMTSW-104-08-G-S-305 vs MTSW-104-08-L-S-007 |
MTSW-104-06-T-S-100 | Board Stacking Connector, 4 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, | Samtec Inc | HMTSW-104-08-G-S-305 vs MTSW-104-06-T-S-100 |