-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Board Stacking Connector, 120 Contact(s), 3 Row(s), Male, Straight, Solder Terminal,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
39AC4023
|
Newark | Header, 120 Contacts, 3 Rows, Through Hole, 2.54 Mm, Connector Systems:Board-To-Board, Pitch Spacing:2.54Mm, No. Of Rows:3Rows, No. Of Contacts:120Contacts, Contact Termination Type:Through Hole, Product Range:Hmtsw Series Rohs Compliant: Yes |Samtec HMTSW-140-11-S-T-490 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 65 |
|
$16.6100 / $23.0800 | Buy Now |
DISTI #
612-HMTSW-140-11-S-T-490-ND
|
DigiKey | CONN HEADER VERT 120POS 2.54MM Min Qty: 1 Lead time: 5 Weeks Container: Bulk | Temporarily Out of Stock |
|
$29.6000 | Buy Now |
DISTI #
HMTSW-140-11-S-T-4
|
Avnet Americas | Conn Unshrouded Header HDR 120 POS 2.54mm Solder ST Thru-Hole - Bulk (Alt: HMTSW-140-11-S-T-4) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 65 Factory Stock |
|
$16.2900 / $23.7700 | Buy Now |
DISTI #
200-HMTSW14011ST490
|
Mouser Electronics | Headers & Wire Housings .100" High-Temp Variable Post Height Terminal Strip RoHS: Compliant | 0 |
|
$11.4500 / $23.7700 | Order Now |
|
Onlinecomponents.com | .100" High-Temp Variable Post Height Terminal Strip RoHS: Compliant | 0 |
|
$12.2000 / $27.8800 | Buy Now |
|
Powell Electronics | .100" High-Temp Variable Post Height Ter Min Qty: 1 | 43 |
|
$16.2900 / $23.7700 | Buy Now |
|
Master Electronics | .100" High-Temp Variable Post Height Terminal Strip RoHS: Compliant | 0 |
|
$12.2000 / $27.8800 | Buy Now |
DISTI #
5cd8f0e6cd7c1c4c3842af31
|
Samtec | RoHS: Compliant Min Qty: 1 Lead time: 0 Weeks, 1 Days Container: Bulk | 65 |
|
$8.2200 / $23.7700 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
HMTSW-140-11-S-T-490
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
HMTSW-140-11-S-T-490
Samtec Inc
Board Stacking Connector, 120 Contact(s), 3 Row(s), Male, Straight, Solder Terminal,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | SAMTEC | |
Body Breadth | 0.3 inch | |
Body Depth | 0.1 inch | |
Body Length | 4 inch | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | GOLD (30) OVER NICKEL (50) | |
Contact Finish Termination | Tin (Sn) - with Nickel (Ni) barrier | |
Contact Gender | MALE | |
Contact Material | PHOSPHOR BRONZE | |
Contact Pattern | RECTANGULAR | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.1 inch | |
Mating Contact Row Spacing | 0.1 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 3 | |
Number of Rows Loaded | 3 | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
PCB Contact Row Spacing | 2.54 mm | |
Rated Current (Signal) | 3 A | |
Terminal Pitch | 2.54 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 120 |
This table gives cross-reference parts and alternative options found for HMTSW-140-11-S-T-490. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HMTSW-140-11-S-T-490, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HW-40-17-F-T-200-055 | Board Stacking Connector, 120 Contact(s), 3 Row(s), Male, Straight, Solder Terminal, | Samtec Inc | HMTSW-140-11-S-T-490 vs HW-40-17-F-T-200-055 |
HW-40-16-L-T-200-055 | Board Stacking Connector, 120 Contact(s), 3 Row(s), Male, Straight, Solder Terminal, | Samtec Inc | HMTSW-140-11-S-T-490 vs HW-40-16-L-T-200-055 |
TW-40-06-S-T-250-200 | Board Stacking Connector, 120 Contact(s), 3 Row(s), Male, Straight, Solder Terminal, | Samtec Inc | HMTSW-140-11-S-T-490 vs TW-40-06-S-T-250-200 |
HW-40-12-T-T-200-055 | Board Stacking Connector, 120 Contact(s), 3 Row(s), Male, Straight, Solder Terminal, | Samtec Inc | HMTSW-140-11-S-T-490 vs HW-40-12-T-T-200-055 |
HW-40-11-F-T-200-055 | Board Stacking Connector, 120 Contact(s), 3 Row(s), Male, Straight, Solder Terminal, | Samtec Inc | HMTSW-140-11-S-T-490 vs HW-40-11-F-T-200-055 |
MTSW-140-08-S-T-252 | Board Stacking Connector, 120 Contact(s), 3 Row(s), Male, Straight, Solder Terminal, | Samtec Inc | HMTSW-140-11-S-T-490 vs MTSW-140-08-S-T-252 |
MTSW-140-10-L-T-085 | Board Stacking Connector, 120 Contact(s), 3 Row(s), Male, Straight, Solder Terminal, ROHS COMPLIANT | Samtec Inc | HMTSW-140-11-S-T-490 vs MTSW-140-10-L-T-085 |
MTSW-140-07-S-T-200 | Board Stacking Connector, 120 Contact(s), 3 Row(s), Male, Straight, Solder Terminal, | Samtec Inc | HMTSW-140-11-S-T-490 vs MTSW-140-07-S-T-200 |
HW-40-08-T-T-200-100 | Board Stacking Connector, 120 Contact(s), 3 Row(s), Male, Straight, Solder Terminal, | Samtec Inc | HMTSW-140-11-S-T-490 vs HW-40-08-T-T-200-100 |
HW-40-10-L-T-450-055 | Board Stacking Connector, 120 Contact(s), 3 Row(s), Male, Straight, Solder Terminal, | Samtec Inc | HMTSW-140-11-S-T-490 vs HW-40-10-L-T-450-055 |