Part Details for HMTSW-144-09-S-Q-225 by Samtec Inc
Overview of HMTSW-144-09-S-Q-225 by Samtec Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for HMTSW-144-09-S-Q-225
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
HMTSW-144-09-S-Q-225-ND
|
DigiKey | CONN HEADER VERT 88POS 2.54MM Lead time: 6 Weeks Container: Bulk | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
HMTSW-144-09-S-Q-2
|
Avnet Americas | Conn Unshrouded Header HDR 88 POS 2.54mm Solder ST Thru-Hole - Bulk (Alt: HMTSW-144-09-S-Q-2) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
|
Onlinecomponents.com | .100" High-Temp Variable Post Height Terminal Strip RoHS: Compliant | 0 |
|
$7.9100 / $18.5900 | Buy Now |
DISTI #
HMTSW-144-09-S-Q-2
|
Avnet Americas | Conn Unshrouded Header HDR 88 POS 2.54mm Solder ST Thru-Hole - Bulk (Alt: HMTSW-144-09-S-Q-2) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
000000000002816105
|
Sager | Headers & Wire Housings | 0 |
|
Buy Now | |
|
Master Electronics | .100" High-Temp Variable Post Height Terminal Strip RoHS: Compliant | 0 |
|
$7.9100 / $18.5900 | Buy Now |
Part Details for HMTSW-144-09-S-Q-225
HMTSW-144-09-S-Q-225 CAD Models
HMTSW-144-09-S-Q-225 Part Data Attributes:
|
HMTSW-144-09-S-Q-225
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
HMTSW-144-09-S-Q-225
Samtec Inc
Board Stacking Connector, 88 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
Body Breadth | 0.3 inch | |
Body Depth | 0.1 inch | |
Body Length | 4.4 inch | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | GOLD (30) OVER NICKEL (50) | |
Contact Finish Termination | MATTE TIN | |
Contact Gender | MALE | |
Contact Material | PHOSPHOR BRONZE | |
Contact Pattern | RECTANGULAR | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.1 inch | |
Mating Contact Row Spacing | 0.2 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Rows Loaded | 2 | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
PCB Contact Row Spacing | 5.08 mm | |
Rated Current (Signal) | 3 A | |
Terminal Pitch | 2.54 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 88 |
Alternate Parts for HMTSW-144-09-S-Q-225
This table gives cross-reference parts and alternative options found for HMTSW-144-09-S-Q-225. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HMTSW-144-09-S-Q-225, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HMTSW-144-28-S-Q-225 | Board Stacking Connector, 88 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, ROHS COMPLIANT | Samtec Inc | HMTSW-144-09-S-Q-225 vs HMTSW-144-28-S-Q-225 |
FW-44-02-G-D-200-075 | Board Stacking Connector, 88 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, ROHS COMPLIANT | Samtec Inc | HMTSW-144-09-S-Q-225 vs FW-44-02-G-D-200-075 |
HMTSW-144-12-S-Q-225 | Board Stacking Connector, 88 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, ROHS COMPLIANT | Samtec Inc | HMTSW-144-09-S-Q-225 vs HMTSW-144-12-S-Q-225 |
HMTSW-144-09-S-Q-430 | Board Stacking Connector, 88 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, ROHS COMPLIANT | Samtec Inc | HMTSW-144-09-S-Q-225 vs HMTSW-144-09-S-Q-430 |
54242-405-44-0900 | Board Stacking Connector, 88 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal, | Amphenol Communications Solutions | HMTSW-144-09-S-Q-225 vs 54242-405-44-0900 |
FW-44-05-F-D-393-083-A | Board Stacking Connector, 88 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal, | Samtec Inc | HMTSW-144-09-S-Q-225 vs FW-44-05-F-D-393-083-A |
HMTSW-144-10-S-Q-430 | Board Stacking Connector, 88 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, ROHS COMPLIANT | Samtec Inc | HMTSW-144-09-S-Q-225 vs HMTSW-144-10-S-Q-430 |
HMTSW-144-07-S-Q-200 | Board Stacking Connector, 88 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, ROHS COMPLIANT | Samtec Inc | HMTSW-144-09-S-Q-225 vs HMTSW-144-07-S-Q-200 |
MTSW-144-07-G-D-008 | Board Stacking Connector, 88 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, | Samtec Inc | HMTSW-144-09-S-Q-225 vs MTSW-144-07-G-D-008 |
HMTSW-144-28-S-Q-990 | Board Stacking Connector, 88 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, ROHS COMPLIANT | Samtec Inc | HMTSW-144-09-S-Q-225 vs HMTSW-144-28-S-Q-990 |