Part Details for HN1D02FU(TE85L,F) by Toshiba America Electronic Components
Overview of HN1D02FU(TE85L,F) by Toshiba America Electronic Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (3 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (9 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for HN1D02FU(TE85L,F)
HN1D02FU(TE85L,F) CAD Models
HN1D02FU(TE85L,F) Part Data Attributes:
|
HN1D02FU(TE85L,F)
Toshiba America Electronic Components
Buy Now
Datasheet
|
Compare Parts:
HN1D02FU(TE85L,F)
Toshiba America Electronic Components
DIODE 0.1 A, 80 V, 4 ELEMENT, SILICON, SIGNAL DIODE, LEAD FREE, 1-2T1B, 6 PIN, Signal Diode
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TOSHIBA CORP | |
Package Description | LEAD FREE, 1-2T1B, 6 PIN | |
Pin Count | 6 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.70 | |
Configuration | 2 BANKS, COMMON CATHODE, 2 ELEMENTS | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.2 V | |
JESD-30 Code | R-PDSO-G6 | |
Number of Elements | 4 | |
Number of Terminals | 6 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Current-Max | 0.1 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Power Dissipation-Max | 0.2 W | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 80 V | |
Reverse Current-Max | 0.5 µA | |
Reverse Recovery Time-Max | 0.004 µs | |
Reverse Test Voltage | 80 V | |
Surface Mount | YES | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |
Alternate Parts for HN1D02FU(TE85L,F)
This table gives cross-reference parts and alternative options found for HN1D02FU(TE85L,F). The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HN1D02FU(TE85L,F), but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HN1D02FUTE85R | DIODE 0.1 A, 4 ELEMENT, SILICON, SIGNAL DIODE, Signal Diode | Toshiba America Electronic Components | HN1D02FU(TE85L,F) vs HN1D02FUTE85R |
HN1D02FUTE85N | DIODE 0.1 A, 4 ELEMENT, SILICON, SIGNAL DIODE, Signal Diode | Toshiba America Electronic Components | HN1D02FU(TE85L,F) vs HN1D02FUTE85N |
HN1D02FU | DIODE 0.1 A, 4 ELEMENT, SILICON, SIGNAL DIODE, 1-2T1B, 6 PIN, Signal Diode | Toshiba America Electronic Components | HN1D02FU(TE85L,F) vs HN1D02FU |