Part Details for HN27C512G-20 by Hitachi Ltd
Overview of HN27C512G-20 by Hitachi Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Computing and Data Storage
Financial Technology (Fintech)
Healthcare
Telecommunications
Part Details for HN27C512G-20
HN27C512G-20 CAD Models
HN27C512G-20 Part Data Attributes
|
HN27C512G-20
Hitachi Ltd
Buy Now
Datasheet
|
Compare Parts:
HN27C512G-20
Hitachi Ltd
UVPROM, 64KX8, 200ns, CMOS, CDIP28, CERAMIC, DIP-28
|
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | HITACHI LTD | |
Part Package Code | DIP | |
Package Description | WDIP, DIP28,.6 | |
Pin Count | 28 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.61 | |
Access Time-Max | 200 ns | |
I/O Type | COMMON | |
JESD-30 Code | R-GDIP-T28 | |
JESD-609 Code | e0 | |
Length | 36.83 mm | |
Memory Density | 524288 bit | |
Memory IC Type | UVPROM | |
Memory Width | 8 | |
Number of Functions | 1 | |
Number of Terminals | 28 | |
Number of Words | 65536 words | |
Number of Words Code | 64000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 64KX8 | |
Output Characteristics | 3-STATE | |
Package Body Material | CERAMIC, GLASS-SEALED | |
Package Code | WDIP | |
Package Equivalence Code | DIP28,.6 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE, WINDOW | |
Parallel/Serial | PARALLEL | |
Qualification Status | Not Qualified | |
Seated Height-Max | 5.89 mm | |
Standby Current-Max | 0.05 A | |
Supply Current-Max | 0.05 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 15.24 mm |
Alternate Parts for HN27C512G-20
This table gives cross-reference parts and alternative options found for HN27C512G-20. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HN27C512G-20, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TMS27C512-2JE | 524 288-Bit Programmable Read-Only Memory 28-CDIP -40 to 85 | Texas Instruments | HN27C512G-20 vs TMS27C512-2JE |
NM27C512QE200 | UVPROM, 64KX8, 200ns, CMOS, CDIP28, WINDOWED, CERDIP-28 | Fairchild Semiconductor Corporation | HN27C512G-20 vs NM27C512QE200 |
TMM27512AD-200 | IC 64K X 8 UVPROM, 200 ns, CDIP28, CERDIP-28, Programmable ROM | Toshiba America Electronic Components | HN27C512G-20 vs TMM27512AD-200 |
QD27C512-200V10 | UVPROM, 64KX8, 200ns, CMOS, CDIP28, CERDIP-28 | Intel Corporation | HN27C512G-20 vs QD27C512-200V10 |
TMS27C512-20JL4 | 64KX8 UVPROM, 200ns, CDIP28, 0.600 INCH, WINDOWED, CERDIP-28 | Texas Instruments | HN27C512G-20 vs TMS27C512-20JL4 |
M27C512-20F6E | 64KX8 UVPROM, 200ns, CDIP28, ROHS COMPLIANT, CERAMIC, DIP-28 | STMicroelectronics | HN27C512G-20 vs M27C512-20F6E |
AM27C512-200DC | UVPROM, 64KX8, 200ns, CMOS, CDIP28, WINDOWED, CERAMIC, DIP-28 | AMD | HN27C512G-20 vs AM27C512-200DC |
TMS27C512-20JE | 524 288-Bit Programmable Read-Only Memory 28-CDIP -40 to 85 | Texas Instruments | HN27C512G-20 vs TMS27C512-20JE |
M27C512-20F1L | 64KX8 UVPROM, 200ns, CDIP28, WINDOWED, FRIT SEALED, CERAMIC, DIP-28 | STMicroelectronics | HN27C512G-20 vs M27C512-20F1L |
AM27C512-200/BXA | UVPROM, 64KX8, 200ns, CMOS, CDIP28, WINDOWED, CERAMIC, DIP-28 | AMD | HN27C512G-20 vs AM27C512-200/BXA |