-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Ultra High Speed Switching Diode, SC-88/SC70-6/SOT-363 6 LEAD, 3000-REEL
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
90W4405
|
Newark | Small Signal Diode, Triple Isolated, 85 V, 100 Ma, 1.2 V, 3 Ns, 1 A Rohs Compliant: Yes |Onsemi HN2D02FUTW1T1G Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 9578 |
|
$0.1100 / $0.4270 | Buy Now |
DISTI #
88H4651
|
Newark | Switching Diode, 80V, 100Ma, Sc-88, Full Reel, Diode Configuration:Triple Isolated, Repetitive Peak Reverse Voltage:85V, Average Forward Current:100Ma, Forward Voltage Max:1.2V, Reverse Recovery Time:3Ns, Forward Surge Current:1A Rohs Compliant: Yes |Onsemi HN2D02FUTW1T1G Min Qty: 6000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0580 / $0.0820 | Buy Now |
DISTI #
HN2D02FUTW1T1GOSCT-ND
|
DigiKey | DIODE ARRAY GP 80V 100MA SC88 Min Qty: 1 Lead time: 6 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
44786 In Stock |
|
$0.0556 / $0.3400 | Buy Now |
DISTI #
HN2D02FUTW1T1G
|
Avnet Americas | Diode Small Signal Switching 80V 0.1A 6-Pin SC-88 T/R - Tape and Reel (Alt: HN2D02FUTW1T1G) RoHS: Compliant Min Qty: 12000 Package Multiple: 3000 Lead time: 6 Weeks, 0 Days Container: Reel | 0 |
|
$0.0552 / $0.0659 | Buy Now |
DISTI #
863-HN2D02FUTW1T1G
|
Mouser Electronics | Rectifiers 85V 100mA RoHS: Compliant | 15521 |
|
$0.0550 / $0.4300 | Buy Now |
DISTI #
V72:2272_07285262
|
Arrow Electronics | Rectifier Diode Small Signal Switching 85V 0.1A 3ns 6-Pin SC-88 T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks Date Code: 2115 Container: Cut Strips | Americas - 9767 |
|
$0.0571 / $0.3149 | Buy Now |
DISTI #
70466054
|
RS | HN2D02FUTW1T1G Triple Switching Diode, Isolated, 100mA 80V, 6-Pin SC-88 | ON Semiconductor HN2D02FUTW1T1G RoHS: Not Compliant Min Qty: 200 Package Multiple: 1 Container: Bulk | 0 |
|
$0.1020 / $0.1200 | RFQ |
|
Future Electronics | HN2D02 Series 85 V 100 mA 3 ns Ultra High Speed Switching Diode - SC-88 RoHS: Compliant pbFree: Yes Min Qty: 15000 Package Multiple: 3000 Container: Reel | 0Reel |
|
$0.0560 / $0.0626 | Buy Now |
|
Future Electronics | HN2D02 Series 85 V 100 mA 3 ns Ultra High Speed Switching Diode - SC-88 RoHS: Compliant pbFree: Yes Min Qty: 15000 Package Multiple: 3000 Container: Reel | 0Reel |
|
$0.0560 / $0.0626 | Buy Now |
|
Quest Components | 2960 |
|
$0.1326 / $0.4420 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
HN2D02FUTW1T1G
onsemi
Buy Now
Datasheet
|
Compare Parts:
HN2D02FUTW1T1G
onsemi
Ultra High Speed Switching Diode, SC-88/SC70-6/SOT-363 6 LEAD, 3000-REEL
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | SC-88/SC70-6/SOT-363 6 LEAD | |
Package Description | HALOGEN FREE AND ROHS COMPLIANT, CASE 419B-02, SC-88, 6 PIN | |
Pin Count | 6 | |
Manufacturer Package Code | 419B-02 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.70 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | onsemi | |
Configuration | SEPARATE, 3 ELEMENTS | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.2 V | |
JESD-30 Code | R-PDSO-G6 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Pk Forward Current-Max | 1 A | |
Number of Elements | 3 | |
Number of Phases | 1 | |
Number of Terminals | 6 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Output Current-Max | 0.1 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Power Dissipation-Max | 0.3 W | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 85 V | |
Reverse Current-Max | 0.1 µA | |
Reverse Recovery Time-Max | 0.003 µs | |
Reverse Test Voltage | 75 V | |
Surface Mount | YES | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 40 |
This table gives cross-reference parts and alternative options found for HN2D02FUTW1T1G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HN2D02FUTW1T1G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HN2D02FUTW1T1 | Ultra High Speed Switching Diode, SC-88/SC70-6/SOT-363 6 LEAD, 3000-REEL | onsemi | HN2D02FUTW1T1G vs HN2D02FUTW1T1 |