Memory
HN62302BP-17
Description: 256KX8 MASK PROM, 170ns, PDIP32, PLASTIC, DIP-32

Overview of HN62302BP-17 by Renesas Electronics Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 10 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Space Technology Aerospace and Defense Transportation and Logistics Renewable Energy Automotive Robotics and Drones

CAD Models for HN62302BP-17 by Renesas Electronics Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for HN62302BP-17 by Renesas Electronics Corporation

HN62302BP-17
Renesas Electronics Corporation
-
-
Part Life Cycle Code
Transferred
Ihs Manufacturer
RENESAS TECHNOLOGY CORP
Part Package Code
DIP
Package Description
DIP,
Pin Count
32
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8542.32.00.71
Access Time-Max
170 ns
JESD-30 Code
R-PDIP-T32
Length
41.9 mm
Memory Density
2097152 bit
Memory IC Type
MASK ROM
Memory Width
8
Number of Functions
1
Number of Terminals
32
Number of Words
262144 words
Number of Words Code
256000
Operating Mode
ASYNCHRONOUS
Operating Temperature-Max
70 °C
Operating Temperature-Min
Organization
256KX8
Package Body Material
PLASTIC/EPOXY
Package Code
DIP
Package Shape
RECTANGULAR
Package Style
IN-LINE
Parallel/Serial
PARALLEL
Qualification Status
Not Qualified
Seated Height-Max
5.08 mm
Supply Voltage-Max (Vsup)
5.5 V
Supply Voltage-Min (Vsup)
4.5 V
Supply Voltage-Nom (Vsup)
5 V
Surface Mount
NO
Technology
CMOS
Temperature Grade
COMMERCIAL
Terminal Form
THROUGH-HOLE
Terminal Pitch
2.54 mm
Terminal Position
DUAL
Width
15.24 mm
Want to compare parts?
  1. HN62302BP-17
    Renesas Electronics Corporation
    256KX8 MASK PROM, 170ns, PDIP32, PLASTIC, DIP-32
    VS

Alternate Parts for HN62302BP-17

This table gives cross-reference parts and alternative options found for HN62302BP-17. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HN62302BP-17, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
W49F002U-12BN 256KX8 FLASH 5V PROM, 120ns, PDIP32, PLASTIC, DIP-32 Winbond Electronics Corp HN62302BP-17 vs W49F002U-12BN
DPE256S8N-17B EEPROM Module, 256KX8, 170ns, Parallel, CMOS B&B Electronics Manufacturing Company HN62302BP-17 vs DPE256S8N-17B
DPE256S8N-30C EEPROM Module, 256KX8, 300ns, Parallel, CMOS B&B Electronics Manufacturing Company HN62302BP-17 vs DPE256S8N-30C
NM27C020Q150 256KX8 UVPROM, 150ns, CDIP32, WINDOWED, CERAMIC, DIP-32 Texas Instruments HN62302BP-17 vs NM27C020Q150
W49F002U-90BN 256KX8 FLASH 5V PROM, 90ns, PDIP32, PLASTIC, DIP-32 Winbond Electronics Corp HN62302BP-17 vs W49F002U-90BN
W49F002U-70BN 256KX8 FLASH 5V PROM, 70ns, PDIP32, PLASTIC, DIP-32 Winbond Electronics Corp HN62302BP-17 vs W49F002U-70BN
SST27SF020-70-3C-PHE Flash, 256KX8, 70ns, PDIP28, LEAD FREE, PLASTIC, MO-015AH, DIP-28 Silicon Storage Technology HN62302BP-17 vs SST27SF020-70-3C-PHE
M29F002NT-70XP1 256KX8 FLASH 5V PROM, 70ns, PDIP32, 0.600 INCH, PLASTIC, DIP-32 STMicroelectronics HN62302BP-17 vs M29F002NT-70XP1
M29F002T-90XP1 256KX8 FLASH 5V PROM, 90ns, PDIP32, 0.600 INCH, PLASTIC, DIP-32 STMicroelectronics HN62302BP-17 vs M29F002T-90XP1
CAT28F020LI-12 IC 256K X 8 FLASH 12V PROM, 120 ns, PDIP32, LEAD AND HALOGEN FREE, PLASTIC, DIP-32, Programmable ROM onsemi HN62302BP-17 vs CAT28F020LI-12

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for HN62302BP-17 by Renesas Electronics Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: HN62302BP-17 by Renesas Electronics Corporation

Select Manufacturer
Which Manufacturer of HN62302BP-17 would you like to use for your alert(s)?
  • Please alert me when HN62302BP-17 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for HN62302BP-17 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for HN62302BP-17 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for HN62302BP-17 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for HN62302BP-17.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare HN62302BP-17 by Renesas Electronics Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: