Part Details for HO1065 by Murata Connectivity
Overview of HO1065 by Murata Connectivity
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Industrial Automation
Aerospace and Defense
Transportation and Logistics
Renewable Energy
Automotive
Robotics and Drones
Part Details for HO1065
HO1065 CAD Models
HO1065 Part Data Attributes:
|
HO1065
Murata Connectivity
Buy Now
Datasheet
|
Compare Parts:
HO1065
Murata Connectivity
SAW Oscillator, 400MHz Nom, RUGGED, COMPACT, HERMETICALLY SEALED, METAL, DIP-8
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | RF MONOLITHICS INC | |
Reach Compliance Code | unknown | |
Frequency Tolerance | 500 ppm | |
Harmonics Level-Max | -15 dBc | |
Mounting Feature | THROUGH HOLE MOUNT | |
Operating Frequency-Nom | 400 MHz | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -40 °C | |
Oscillator Type | SAW OSCILLATOR | |
Output Power | 13 dBm | |
Physical Dimension | 20.45mm x 12.83mm x 6.35mm | |
Supply Current-Max | 50 mA | |
Supply Voltage-Nom | 12 V | |
Surface Mount | NO |