Part Details for HP-ATC-380-4-03P-CL1 by BlockMaster Blocks
Results Overview of HP-ATC-380-4-03P-CL1 by BlockMaster Blocks
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
HP-ATC-380-4-03P-CL1 Information
HP-ATC-380-4-03P-CL1 by BlockMaster Blocks is a Terminal and Terminal Block.
Terminals and Terminal Blocks are under the broader part category of Terminal Blocks.
Terminal blocks are connectors used in industrial applications to securely join wires, allowing for easy connection and disconnection without soldering. They come in various designs, including versions for power applications, and ensure reliable contact and current flow for multiple wire connections. Read more about Terminal Blocks on our Terminal Blocks part category page.
Price & Stock for HP-ATC-380-4-03P-CL1
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
19AM5319
|
Newark | 3 Pole Stud To Stud W/Cover 600V 380 Amp Rohs Compliant: Yes |Blockmaster Electronics HP-ATC-380-4-03P-CL1 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 47 |
|
$31.1900 / $40.0400 | Buy Now |
|
DISTI #
5635-HP-ATC-380-4-03P-CL1-ND
|
DigiKey | 3 Pos, 4 Screws, 600V 380A, cove Min Qty: 1 Container: Bulk MARKETPLACE PRODUCT |
40 In Stock |
|
$191.0000 / $205.0000 | Buy Now |
|
|
NAC | RoHS: Compliant Min Qty: 1 Package Multiple: 1 | 47 |
|
$78.0140 / $84.0200 | Buy Now |
US Tariff Estimator: HP-ATC-380-4-03P-CL1 by BlockMaster Blocks
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.