Part Details for HP02WAF1372TCE by Royal Electronic Factory (Thailand) Co Ltd
Overview of HP02WAF1372TCE by Royal Electronic Factory (Thailand) Co Ltd
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for HP02WAF1372TCE
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
303-HP02WAF1372TCE
|
Mouser Electronics | Thick Film Resistors - SMD RMC HP02 0402 1/10W 1% T/R-10000 RoHS: Compliant | 0 |
|
$0.0020 | Order Now |
Part Details for HP02WAF1372TCE
HP02WAF1372TCE CAD Models
HP02WAF1372TCE Part Data Attributes
|
HP02WAF1372TCE
Royal Electronic Factory (Thailand) Co Ltd
Buy Now
Datasheet
|
Compare Parts:
HP02WAF1372TCE
Royal Electronic Factory (Thailand) Co Ltd
Fixed Resistor, Metal Glaze/thick Film, 0.1W, 13700ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ROYAL ELECTRONIC FTY CO LTD | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.35 mm | |
Package Length | 1 mm | |
Package Style | SMT | |
Package Width | 0.5 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 13700 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0402 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 50 V |
Alternate Parts for HP02WAF1372TCE
This table gives cross-reference parts and alternative options found for HP02WAF1372TCE. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HP02WAF1372TCE, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RCA040213K7FKED | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 13700ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | Vishay Intertechnologies | HP02WAF1372TCE vs RCA040213K7FKED |
RK73H1ETTPS1372F | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 13700ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0402, | KOA Speer Electronics Inc | HP02WAF1372TCE vs RK73H1ETTPS1372F |
TSR16GF1372V | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 13700ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0402, | Tateyama Kagaku Group | HP02WAF1372TCE vs TSR16GF1372V |
RMSW10K1372FB | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 13700ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | Kamaya Inc | HP02WAF1372TCE vs RMSW10K1372FB |
MC0402-1372-FT | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 13700ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | RCD Components Inc | HP02WAF1372TCE vs MC0402-1372-FT |
NRCW04F1372TRF | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 13700ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | NIC Components Corp | HP02WAF1372TCE vs NRCW04F1372TRF |
RK73H1ELTPS1372F | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 13700ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0402, | KOA Speer Electronics Inc | HP02WAF1372TCE vs RK73H1ELTPS1372F |
WR04X1372FGR | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 13700ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0402, | Walsin Technology Corporation | HP02WAF1372TCE vs WR04X1372FGR |
MR04X1372FBL | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 13700ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | Walsin Technology Corporation | HP02WAF1372TCE vs MR04X1372FBL |
WR04X1372FDLV | Fixed Resistor, 0.0625W, 13700ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0402, | Walsin Technology Corporation | HP02WAF1372TCE vs WR04X1372FDLV |