Part Details for HP02WAF1623TCE by Royal Electronic Factory (Thailand) Co Ltd
Overview of HP02WAF1623TCE by Royal Electronic Factory (Thailand) Co Ltd
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for HP02WAF1623TCE
HP02WAF1623TCE CAD Models
HP02WAF1623TCE Part Data Attributes
|
HP02WAF1623TCE
Royal Electronic Factory (Thailand) Co Ltd
Buy Now
Datasheet
|
Compare Parts:
HP02WAF1623TCE
Royal Electronic Factory (Thailand) Co Ltd
Fixed Resistor, Metal Glaze/thick Film, 0.1W, 162000ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ROYAL ELECTRONIC FTY CO LTD | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.35 mm | |
Package Length | 1 mm | |
Package Style | SMT | |
Package Width | 0.5 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 162000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0402 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 50 V |
Alternate Parts for HP02WAF1623TCE
This table gives cross-reference parts and alternative options found for HP02WAF1623TCE. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HP02WAF1623TCE, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RCS1005F1623CS | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 162000ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | Samsung Electro-Mechanics | HP02WAF1623TCE vs RCS1005F1623CS |
NRC-AS04F1623TRF | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 162000ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | NIC Components Corp | HP02WAF1623TCE vs NRC-AS04F1623TRF |
RMSW10K1623FB | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 162000ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | Kamaya Inc | HP02WAF1623TCE vs RMSW10K1623FB |
RK73H1ELTPB1623F | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 162000ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0402, | KOA Speer Electronics Inc | HP02WAF1623TCE vs RK73H1ELTPB1623F |
WR04X1623FDLV | Fixed Resistor, 0.0625W, 162000ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0402, | Walsin Technology Corporation | HP02WAF1623TCE vs WR04X1623FDLV |
CR10TR1623F | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 162000ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0402, | Akahane Electronics Ind Corp | HP02WAF1623TCE vs CR10TR1623F |
MC0402-1623-FBW | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 162000ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | RCD Components Inc | HP02WAF1623TCE vs MC0402-1623-FBW |
RMNW10K1623FB | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 162000ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | Kamaya Inc | HP02WAF1623TCE vs RMNW10K1623FB |
HQ02WGF1623TCE | Fixed Resistor, 0.0625W, 162000ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0402, | Royal Electronic Factory (Thailand) Co Ltd | HP02WAF1623TCE vs HQ02WGF1623TCE |
232270671624 | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 162000ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP, ROHS COMPLIANT | YAGEO Corporation | HP02WAF1623TCE vs 232270671624 |