Part Details for HP02WAF200KTEE by Royal Electronic Factory (Thailand) Co Ltd
Overview of HP02WAF200KTEE by Royal Electronic Factory (Thailand) Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for HP02WAF200KTEE
HP02WAF200KTEE CAD Models
HP02WAF200KTEE Part Data Attributes
|
HP02WAF200KTEE
Royal Electronic Factory (Thailand) Co Ltd
Buy Now
Datasheet
|
Compare Parts:
HP02WAF200KTEE
Royal Electronic Factory (Thailand) Co Ltd
Fixed Resistor, Metal Glaze/thick Film, 0.1W, 2ohm, 50V, 1% +/-Tol, -400,400ppm/Cel, 0402,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ROYAL ELECTRONIC FTY CO LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Chip | |
JESD-609 Code | e3 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.35 mm | |
Package Length | 1 mm | |
Package Style | SMT | |
Package Width | 0.5 mm | |
Packing Method | TR | |
Rated Power Dissipation (P) | 0.1 W | |
Resistance | 2 Ω | |
Resistor Type | FIXED RESISTOR | |
Series | HP | |
Size Code | 0402 | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 400 ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Tolerance | 1% | |
Working Voltage | 50 V |
Alternate Parts for HP02WAF200KTEE
This table gives cross-reference parts and alternative options found for HP02WAF200KTEE. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HP02WAF200KTEE, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CR10TR2R0F | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 2ohm, 50V, 1% +/-Tol, -400,400ppm/Cel, 0402, | Akahane Electronics Ind Corp | HP02WAF200KTEE vs CR10TR2R0F |
MC0402-2R00-FT | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 2ohm, 50V, 1% +/-Tol, 400ppm/Cel, Surface Mount, 0402, CHIP | RCD Components Inc | HP02WAF200KTEE vs MC0402-2R00-FT |
CR10TR2R00F | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 2ohm, 50V, 1% +/-Tol, -400,400ppm/Cel, 0402, | Akahane Electronics Ind Corp | HP02WAF200KTEE vs CR10TR2R00F |
HQ02WGF200KT5E | Fixed Resistor, 0.0625W, 2ohm, 50V, 1% +/-Tol, -400,400ppm/Cel, 0402, | Royal Electronic Factory (Thailand) Co Ltd | HP02WAF200KTEE vs HQ02WGF200KT5E |
HP02WAF200KTCE | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 2ohm, 50V, 1% +/-Tol, 400ppm/Cel, Surface Mount, 0402, CHIP | Royal Electronic Factory (Thailand) Co Ltd | HP02WAF200KTEE vs HP02WAF200KTCE |
MC0402-2R00-FB | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 2ohm, 50V, 1% +/-Tol, 400ppm/Cel, Surface Mount, 0402, CHIP | RCD Components Inc | HP02WAF200KTEE vs MC0402-2R00-FB |
HQ02WGF200KTEE | Fixed Resistor, 0.0625W, 2ohm, 50V, 1% +/-Tol, -400,400ppm/Cel, 0402, | Royal Electronic Factory (Thailand) Co Ltd | HP02WAF200KTEE vs HQ02WGF200KTEE |
MC0402-2R00-FBW | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 2ohm, 50V, 1% +/-Tol, 400ppm/Cel, Surface Mount, 0402, CHIP | RCD Components Inc | HP02WAF200KTEE vs MC0402-2R00-FBW |
MC0402-2R00-FTW | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 2ohm, 50V, 1% +/-Tol, 400ppm/Cel, Surface Mount, 0402, CHIP | RCD Components Inc | HP02WAF200KTEE vs MC0402-2R00-FTW |
CRGP0402F2R0 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 2ohm, 50V, 1% +/-Tol, 400ppm/Cel, Surface Mount, 0402 | TE Connectivity | HP02WAF200KTEE vs CRGP0402F2R0 |