Part Details for HP02WAF2401TCE by Royal Electronic Factory (Thailand) Co Ltd
Overview of HP02WAF2401TCE by Royal Electronic Factory (Thailand) Co Ltd
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for HP02WAF2401TCE
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
303-HP02WAF2401TCE
|
Mouser Electronics | Thick Film Resistors - SMD RMC HP02 0402 1/10W 1% T/R-10000 RoHS: Compliant | 0 |
|
$0.0020 | Order Now |
DISTI #
HP02-2K41%
|
TME | Resistor: thick film, SMD, 0402, 2.4kΩ, 100mW, ±1%, -55÷155°C Min Qty: 10000 | 0 |
|
$0.0070 / $0.0078 | RFQ |
Part Details for HP02WAF2401TCE
HP02WAF2401TCE CAD Models
HP02WAF2401TCE Part Data Attributes
|
HP02WAF2401TCE
Royal Electronic Factory (Thailand) Co Ltd
Buy Now
Datasheet
|
Compare Parts:
HP02WAF2401TCE
Royal Electronic Factory (Thailand) Co Ltd
Fixed Resistor, Metal Glaze/thick Film, 0.1W, 2400ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ROYAL ELECTRONIC FTY CO LTD | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.35 mm | |
Package Length | 1 mm | |
Package Style | SMT | |
Package Width | 0.5 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 70 °C | |
Resistance | 2400 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0402 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 50 V |
Alternate Parts for HP02WAF2401TCE
This table gives cross-reference parts and alternative options found for HP02WAF2401TCE. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HP02WAF2401TCE, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ASC0402-2K4FT10 | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 2400ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | TT Electronics Resistors | HP02WAF2401TCE vs ASC0402-2K4FT10 |
RMCS0402FT2K40 | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 2400ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP, ROHS COMPLIANT | SEI Stackpole Electronics Inc | HP02WAF2401TCE vs RMCS0402FT2K40 |
WR04X2401FDLV | Fixed Resistor, 0.0625W, 2400ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0402, | Walsin Technology Corporation | HP02WAF2401TCE vs WR04X2401FDLV |
CR0402-10W-2401FPT | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 2400ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0402, | VENKEL LTD | HP02WAF2401TCE vs CR0402-10W-2401FPT |
WR04X2401FAL | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 2400ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP, ROHS COMPLIANT | Walsin Technology Corporation | HP02WAF2401TCE vs WR04X2401FAL |
WR04X2401FTL | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 2400ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP, LEAD FREE | Walsin Technology Corporation | HP02WAF2401TCE vs WR04X2401FTL |
RMNW10K2401FB | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 2400ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0402, | Kamaya Inc | HP02WAF2401TCE vs RMNW10K2401FB |
RK73H1EGTPS2401F | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 2400ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0402, | KOA Speer Electronics Inc | HP02WAF2401TCE vs RK73H1EGTPS2401F |
CR0402-16W-2401FPT | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 2400ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0402, | VENKEL LTD | HP02WAF2401TCE vs CR0402-16W-2401FPT |
WCR0402-2K4FI | RESISTOR, 0.063W, 1%, 100ppm, 2400ohm, SURFACE MOUNT, 0402, CHIP | TT Electronics Welwyn Components | HP02WAF2401TCE vs WCR0402-2K4FI |