Part Details for HP02WAF4124TCE by Royal Electronic Factory (Thailand) Co Ltd
Overview of HP02WAF4124TCE by Royal Electronic Factory (Thailand) Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for HP02WAF4124TCE
HP02WAF4124TCE CAD Models
HP02WAF4124TCE Part Data Attributes:
|
HP02WAF4124TCE
Royal Electronic Factory (Thailand) Co Ltd
Buy Now
Datasheet
|
Compare Parts:
HP02WAF4124TCE
Royal Electronic Factory (Thailand) Co Ltd
Fixed Resistor, Metal Glaze/thick Film, 0.1W, 4120000ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ROYAL ELECTRONIC FTY CO LTD | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.35 mm | |
Package Length | 1 mm | |
Package Style | SMT | |
Package Width | 0.5 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 4120000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0402 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 50 V |
Alternate Parts for HP02WAF4124TCE
This table gives cross-reference parts and alternative options found for HP02WAF4124TCE. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HP02WAF4124TCE, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RC0402FR-074M12P | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 4120000ohm, 50V, 1% +/-Tol, 150ppm/Cel, Surface Mount, 0402, CHIP | YAGEO Corporation | HP02WAF4124TCE vs RC0402FR-074M12P |
AR0402FR-074M12 | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 4120000ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP, ROHS COMPLIANT | YAGEO Corporation | HP02WAF4124TCE vs AR0402FR-074M12 |
CR0402-16W-4124FSNT | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 4120000ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP, ROHS COMPLIANT | VENKEL LTD | HP02WAF4124TCE vs CR0402-16W-4124FSNT |
RC0402FR-134M12P | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 4120000ohm, 50V, 1% +/-Tol, 150ppm/Cel, Surface Mount, 0402, CHIP | YAGEO Corporation | HP02WAF4124TCE vs RC0402FR-134M12P |
0402WGF4124TCE | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 4120000ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | Royal Electronic Factory (Thailand) Co Ltd | HP02WAF4124TCE vs 0402WGF4124TCE |
9C04021A4124FKPF3 | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 4120000ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0402, | YAGEO Corporation | HP02WAF4124TCE vs 9C04021A4124FKPF3 |
232270624125 | RESISTOR, METAL GLAZE/THICK FILM, 0.0625W, 1%, 100ppm, 4120000ohm, SURFACE MOUNT, 0402, CHIP, ROHS COMPLIANT | YAGEO Corporation | HP02WAF4124TCE vs 232270624125 |
HP02WAF4124TEE | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 4120000ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0402, | Royal Electronic Factory (Thailand) Co Ltd | HP02WAF4124TCE vs HP02WAF4124TEE |
WR04W4124FGL | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 4120000ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | Walsin Technology Corporation | HP02WAF4124TCE vs WR04W4124FGL |
PS02W8F4124T5E | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 4120000ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0402, | Royal Electronic Factory (Thailand) Co Ltd | HP02WAF4124TCE vs PS02W8F4124T5E |