Part Details for HP02WAF4303TCE by Royal Electronic Factory (Thailand) Co Ltd
Overview of HP02WAF4303TCE by Royal Electronic Factory (Thailand) Co Ltd
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for HP02WAF4303TCE
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
303-HP02WAF4303TCE
|
Mouser Electronics | Thick Film Resistors - SMD RMC HP02 0402 1/10W 1% T/R-10000 RoHS: Compliant | 0 |
|
$0.0020 | Order Now |
DISTI #
HP02-430K1%
|
TME | Resistor: thick film, SMD, 0402, 430kΩ, 100mW, ±1%, -55÷155°C Min Qty: 10000 | 0 |
|
$0.0070 / $0.0078 | RFQ |
Part Details for HP02WAF4303TCE
HP02WAF4303TCE CAD Models
HP02WAF4303TCE Part Data Attributes:
|
HP02WAF4303TCE
Royal Electronic Factory (Thailand) Co Ltd
Buy Now
Datasheet
|
Compare Parts:
HP02WAF4303TCE
Royal Electronic Factory (Thailand) Co Ltd
Fixed Resistor, Metal Glaze/thick Film, 0.1W, 430000ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | ROYAL ELECTRONIC FTY CO LTD | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.35 mm | |
Package Length | 1 mm | |
Package Style | SMT | |
Package Width | 0.5 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 70 °C | |
Resistance | 430000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0402 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 50 V |
Alternate Parts for HP02WAF4303TCE
This table gives cross-reference parts and alternative options found for HP02WAF4303TCE. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HP02WAF4303TCE, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CRCW0402430KFKTDBC | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 430000ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0402, | Vishay Intertechnologies | HP02WAF4303TCE vs CRCW0402430KFKTDBC |
CR0402-10W-4303FT-13 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 430000ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0402, | VENKEL LTD | HP02WAF4303TCE vs CR0402-10W-4303FT-13 |
RK73H1ELTPS4303F | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 430000ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0402, | KOA Speer Electronics Inc | HP02WAF4303TCE vs RK73H1ELTPS4303F |
RCS1005F434CS | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 430000ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | Samsung Electro-Mechanics | HP02WAF4303TCE vs RCS1005F434CS |
232270624304L | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 430000ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0402, | YAGEO Corporation | HP02WAF4303TCE vs 232270624304L |
MR04X4303FTL | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 430000ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | Walsin Technology Corporation | HP02WAF4303TCE vs MR04X4303FTL |
RK73H1ETTPS4303F | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 430000ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0402, | KOA Speer Electronics Inc | HP02WAF4303TCE vs RK73H1ETTPS4303F |
RMC1/16SK434FB | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 430000ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | Kamaya Inc | HP02WAF4303TCE vs RMC1/16SK434FB |
WR04X4303FDLV | Fixed Resistor, 0.0625W, 430000ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0402, | Walsin Technology Corporation | HP02WAF4303TCE vs WR04X4303FDLV |
RC0402FR-13430KP | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 430000ohm, 50V, 1% +/-Tol, 150ppm/Cel, Surface Mount, 0402, CHIP | YAGEO Corporation | HP02WAF4303TCE vs RC0402FR-13430KP |