Part Details for HP02WAF6803TCE by Royal Electronic Factory (Thailand) Co Ltd
Overview of HP02WAF6803TCE by Royal Electronic Factory (Thailand) Co Ltd
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for HP02WAF6803TCE
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
303-HP02WAF6803TCE
|
Mouser Electronics | Thick Film Resistors - SMD RMC HP02 0402 1/10W 1% T/R-10000 RoHS: Compliant | 0 |
|
$0.0020 | Order Now |
DISTI #
HP02-680K1%
|
TME | Resistor: thick film, SMD, 0402, 680kΩ, 100mW, ±1%, -55÷155°C Min Qty: 100 | 9500 |
|
$0.0064 / $0.0373 | Buy Now |
Part Details for HP02WAF6803TCE
HP02WAF6803TCE CAD Models
HP02WAF6803TCE Part Data Attributes
|
HP02WAF6803TCE
Royal Electronic Factory (Thailand) Co Ltd
Buy Now
Datasheet
|
Compare Parts:
HP02WAF6803TCE
Royal Electronic Factory (Thailand) Co Ltd
Fixed Resistor, Metal Glaze/thick Film, 0.1W, 680000ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ROYAL ELECTRONIC FTY CO LTD | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.35 mm | |
Package Length | 1 mm | |
Package Style | SMT | |
Package Width | 0.5 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 70 °C | |
Resistance | 680000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0402 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 50 V |
Alternate Parts for HP02WAF6803TCE
This table gives cross-reference parts and alternative options found for HP02WAF6803TCE. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HP02WAF6803TCE, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
WR04X6803FAL | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 680000ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP, ROHS COMPLIANT | Walsin Technology Corporation | HP02WAF6803TCE vs WR04X6803FAL |
RK73H1EGTPB6803F | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 680000ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0402, | KOA Speer Electronics Inc | HP02WAF6803TCE vs RK73H1EGTPB6803F |
232270686804 | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 680000ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP, ROHS COMPLIANT | YAGEO Corporation | HP02WAF6803TCE vs 232270686804 |
RMCS0402FG680K-HP | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 680000ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | SEI Stackpole Electronics Inc | HP02WAF6803TCE vs RMCS0402FG680K-HP |
RK73H1ELTPB6803F | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 680000ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0402, | KOA Speer Electronics Inc | HP02WAF6803TCE vs RK73H1ELTPB6803F |
MCR01ZZPF6803 | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 680000ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | ROHM Semiconductor | HP02WAF6803TCE vs MCR01ZZPF6803 |
WF04P6803FTL | Fixed Resistor, 0.1W, 680000ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP, ROHS COMPLIANT | Walsin Technology Corporation | HP02WAF6803TCE vs WF04P6803FTL |
RK73H1ERTTPS6803F | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 680000ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0402, | KOA Speer Electronics Inc | HP02WAF6803TCE vs RK73H1ERTTPS6803F |
SR0402FR-13680KL | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 680000ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | YAGEO Corporation | HP02WAF6803TCE vs SR0402FR-13680KL |
RC0402FR-07680KP | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 680000ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | YAGEO Corporation | HP02WAF6803TCE vs RC0402FR-07680KP |