Part Details for HP02WAF7322TCE by Royal Electronic Factory (Thailand) Co Ltd
Overview of HP02WAF7322TCE by Royal Electronic Factory (Thailand) Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for HP02WAF7322TCE
HP02WAF7322TCE CAD Models
HP02WAF7322TCE Part Data Attributes
|
HP02WAF7322TCE
Royal Electronic Factory (Thailand) Co Ltd
Buy Now
Datasheet
|
Compare Parts:
HP02WAF7322TCE
Royal Electronic Factory (Thailand) Co Ltd
Fixed Resistor, Metal Glaze/thick Film, 0.1W, 73200ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ROYAL ELECTRONIC FTY CO LTD | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.35 mm | |
Package Length | 1 mm | |
Package Style | SMT | |
Package Width | 0.5 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 73200 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0402 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 50 V |
Alternate Parts for HP02WAF7322TCE
This table gives cross-reference parts and alternative options found for HP02WAF7322TCE. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HP02WAF7322TCE, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RC0402F7322-07-RG70 | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 73200ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | Taitron Components Inc | HP02WAF7322TCE vs RC0402F7322-07-RG70 |
RK73H1ELTPB7322F | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 73200ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0402, | KOA Speer Electronics Inc | HP02WAF7322TCE vs RK73H1ELTPB7322F |
RCA040273K2FKED | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 73200ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | Vishay Intertechnologies | HP02WAF7322TCE vs RCA040273K2FKED |
232270687323 | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 73200ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP, ROHS COMPLIANT | YAGEO Corporation | HP02WAF7322TCE vs 232270687323 |
RMC-047322FR | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 73200ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0402, | Cinetech Industrial Co Ltd | HP02WAF7322TCE vs RMC-047322FR |
WR04X7322FDLV | Fixed Resistor, 0.0625W, 73200ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0402, | Walsin Technology Corporation | HP02WAF7322TCE vs WR04X7322FDLV |
RMC-047322FB | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 73200ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0402, | Cinetech Industrial Co Ltd | HP02WAF7322TCE vs RMC-047322FB |
RMC10K7322FB | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 73200ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | Kamaya Inc | HP02WAF7322TCE vs RMC10K7322FB |
MC00625W0402173K2 | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 73200ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | SPC Multicomp | HP02WAF7322TCE vs MC00625W0402173K2 |
HP02WAF7322TEE | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 73200ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0402, | Royal Electronic Factory (Thailand) Co Ltd | HP02WAF7322TCE vs HP02WAF7322TEE |