Part Details for HP02WAF9094TEE by Royal Electronic Factory (Thailand) Co Ltd
Overview of HP02WAF9094TEE by Royal Electronic Factory (Thailand) Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for HP02WAF9094TEE
HP02WAF9094TEE CAD Models
HP02WAF9094TEE Part Data Attributes
|
HP02WAF9094TEE
Royal Electronic Factory (Thailand) Co Ltd
Buy Now
Datasheet
|
Compare Parts:
HP02WAF9094TEE
Royal Electronic Factory (Thailand) Co Ltd
Fixed Resistor, Metal Glaze/thick Film, 0.1W, 9090000ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0402,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ROYAL ELECTRONIC FTY CO LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Chip | |
JESD-609 Code | e3 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.35 mm | |
Package Length | 1 mm | |
Package Style | SMT | |
Package Width | 0.5 mm | |
Packing Method | TR | |
Rated Power Dissipation (P) | 0.1 W | |
Resistance | 9090000 Ω | |
Resistor Type | FIXED RESISTOR | |
Series | HP | |
Size Code | 0402 | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Tolerance | 1% | |
Working Voltage | 50 V |
Alternate Parts for HP02WAF9094TEE
This table gives cross-reference parts and alternative options found for HP02WAF9094TEE. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HP02WAF9094TEE, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CDF04029M091%100PPM/KNP20 | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 9090000ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | Microtech GmbH Electronic | HP02WAF9094TEE vs CDF04029M091%100PPM/KNP20 |
CR0402-16W-9094FT | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 9090000ohm, 50V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0402, CHIP, ROHS COMPLIANT | VENKEL LTD | HP02WAF9094TEE vs CR0402-16W-9094FT |
ES02WGF9094T5E | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 9090000ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0402, | Royal Electronic Factory (Thailand) Co Ltd | HP02WAF9094TEE vs ES02WGF9094T5E |
WR04W9094FDL | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 9090000ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP, ROHS COMPLIANT | Walsin Technology Corporation | HP02WAF9094TEE vs WR04W9094FDL |
CR0402-16W-9094FPT | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 9090000ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP, ROHS COMPLIANT | VENKEL LTD | HP02WAF9094TEE vs CR0402-16W-9094FPT |
CDF-S04029M091%100PPM/KNS | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 9090000ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | Microtech GmbH Electronic | HP02WAF9094TEE vs CDF-S04029M091%100PPM/KNS |
WR04W9094FBL | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 9090000ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP, ROHS COMPLIANT | Walsin Technology Corporation | HP02WAF9094TEE vs WR04W9094FBL |
WR04W9094FTL | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 9090000ohm, 50V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0402, CHIP, LEAD FREE | Walsin Technology Corporation | HP02WAF9094TEE vs WR04W9094FTL |
CDF-K04029M091%100PPM/KNP20 | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 9090000ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | Microtech GmbH Electronic | HP02WAF9094TEE vs CDF-K04029M091%100PPM/KNP20 |
RCS1005F9094CS | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 9090000ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | Samsung Electro-Mechanics | HP02WAF9094TEE vs RCS1005F9094CS |