Part Details for HP02WAF9310TCE by Royal Electronic Factory (Thailand) Co Ltd
Overview of HP02WAF9310TCE by Royal Electronic Factory (Thailand) Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for HP02WAF9310TCE
HP02WAF9310TCE CAD Models
HP02WAF9310TCE Part Data Attributes:
|
HP02WAF9310TCE
Royal Electronic Factory (Thailand) Co Ltd
Buy Now
Datasheet
|
Compare Parts:
HP02WAF9310TCE
Royal Electronic Factory (Thailand) Co Ltd
Fixed Resistor, Metal Glaze/thick Film, 0.1W, 931ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ROYAL ELECTRONIC FTY CO LTD | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.35 mm | |
Package Length | 1 mm | |
Package Style | SMT | |
Package Width | 0.5 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 931 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0402 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 50 V |
Alternate Parts for HP02WAF9310TCE
This table gives cross-reference parts and alternative options found for HP02WAF9310TCE. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HP02WAF9310TCE, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MC0402-9310-FBW | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 931ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | RCD Components Inc | HP02WAF9310TCE vs MC0402-9310-FBW |
RC0402F9310-07-RG70 | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 931ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | Taitron Components Inc | HP02WAF9310TCE vs RC0402F9310-07-RG70 |
WR04X9310FDLV | Fixed Resistor, 0.0625W, 931ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0402, | Walsin Technology Corporation | HP02WAF9310TCE vs WR04X9310FDLV |
SR0402FR-13931RL | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 931ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | YAGEO Corporation | HP02WAF9310TCE vs SR0402FR-13931RL |
RMCS0402FG931R-HP | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 931ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | SEI Stackpole Electronics Inc | HP02WAF9310TCE vs RMCS0402FG931R-HP |
CRCW0402100931R1%RF4 | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 931ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0402, | Vishay Intertechnologies | HP02WAF9310TCE vs CRCW0402100931R1%RF4 |
RCS1005F9310CS | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 931ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | Samsung Electro-Mechanics | HP02WAF9310TCE vs RCS1005F9310CS |
232270629311 | RESISTOR, METAL GLAZE/THICK FILM, 0.0625W, 1%, 100ppm, 931ohm, SURFACE MOUNT, 0402, CHIP, ROHS COMPLIANT | YAGEO Corporation | HP02WAF9310TCE vs 232270629311 |
HQ02WGF9310T4E | Fixed Resistor, 0.0625W, 931ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0402, | Royal Electronic Factory (Thailand) Co Ltd | HP02WAF9310TCE vs HQ02WGF9310T4E |
CQ02WGF9310TEE | Fixed Resistor, 0.0625W, 931ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0402, | Royal Electronic Factory (Thailand) Co Ltd | HP02WAF9310TCE vs CQ02WGF9310TEE |