Part Details for HP05W3J0301T4E by Royal Electronic Factory (Thailand) Co Ltd
Overview of HP05W3J0301T4E by Royal Electronic Factory (Thailand) Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for HP05W3J0301T4E
HP05W3J0301T4E CAD Models
HP05W3J0301T4E Part Data Attributes:
|
HP05W3J0301T4E
Royal Electronic Factory (Thailand) Co Ltd
Buy Now
Datasheet
|
Compare Parts:
HP05W3J0301T4E
Royal Electronic Factory (Thailand) Co Ltd
Fixed Resistor, Metal Glaze/thick Film, 0.333W, 300ohm, 150V, 5% +/-Tol, -100,100ppm/Cel, 0805,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ROYAL ELECTRONIC FTY CO LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Chip | |
JESD-609 Code | e3 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 2 mm | |
Package Style | SMT | |
Package Width | 1.25 mm | |
Packing Method | TR | |
Rated Power Dissipation (P) | 0.333 W | |
Resistance | 300 Ω | |
Resistor Type | FIXED RESISTOR | |
Series | HP | |
Size Code | 0805 | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | -100,100 ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Tolerance | 5% | |
Working Voltage | 150 V |
Alternate Parts for HP05W3J0301T4E
This table gives cross-reference parts and alternative options found for HP05W3J0301T4E. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HP05W3J0301T4E, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CRGP0805J300R | Fixed Resistor, Metal Glaze/thick Film, 0.33W, 300ohm, 150V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 0805 | TE Connectivity | HP05W3J0301T4E vs CRGP0805J300R |
PWC0805AS-300RJT1 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 300ohm, 150V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | TT Electronics Resistors | HP05W3J0301T4E vs PWC0805AS-300RJT1 |
HP05W3J0301TEE | Fixed Resistor, Metal Glaze/thick Film, 0.333W, 300ohm, 150V, 5% +/-Tol, -100,100ppm/Cel, 0805, | Royal Electronic Factory (Thailand) Co Ltd | HP05W3J0301T4E vs HP05W3J0301TEE |
HPWC0805AS300RJPB | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 300ohm, 150V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | TT Electronics Resistors | HP05W3J0301T4E vs HPWC0805AS300RJPB |
HPWC0805AS300RJT1 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 300ohm, 150V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | TT Electronics Resistors | HP05W3J0301T4E vs HPWC0805AS300RJT1 |
HP05W3J0301T5E | Fixed Resistor, Metal Glaze/thick Film, 0.3333W, 300ohm, 150V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | Royal Electronic Factory (Thailand) Co Ltd | HP05W3J0301T4E vs HP05W3J0301T5E |
PWC0805-300RJI | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 300ohm, 150V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | TT Electronics Resistors | HP05W3J0301T4E vs PWC0805-300RJI |
HPWC0805300RJT3 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 300ohm, 150V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | TT Electronics Resistors | HP05W3J0301T4E vs HPWC0805300RJT3 |
HPWC0805AS300RJT3 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 300ohm, 150V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | TT Electronics Resistors | HP05W3J0301T4E vs HPWC0805AS300RJT3 |
PWC0805-300RJT1 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 300ohm, 150V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | TT Electronics Resistors | HP05W3J0301T4E vs PWC0805-300RJT1 |