Part Details for HP1A30202EA09AB by Winchester Interconnect
Overview of HP1A30202EA09AB by Winchester Interconnect
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for HP1A30202EA09AB
HP1A30202EA09AB CAD Models
HP1A30202EA09AB Part Data Attributes:
|
HP1A30202EA09AB
Winchester Interconnect
Buy Now
Datasheet
|
Compare Parts:
HP1A30202EA09AB
Winchester Interconnect
Board Connector, 72 Contact(s), 4 Row(s), Male, Straight, 0.1 inch Pitch, Wire Wrap Terminal, Black Insulator, Receptacle
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | WINCHESTER INTERCONNECT | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Additional Feature | C-PRESS SOLDERLESS WRAP | |
Body Breadth | 0.53 inch | |
Body Depth | 0.48 inch | |
Body Length | 1.998 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | AU ON NI | |
Contact Finish Termination | TIN OVER NICKEL | |
Contact Gender | MALE | |
Contact Material | COPPER ALLOY | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 20 mΩ | |
Contact Style | RND PIN-SKT | |
Dielectric Withstanding Voltage | 1000VAC V | |
Durability | 200 Cycles | |
Filter Feature | NO | |
Insertion Force-Max | .695 N | |
Insulation Resistance | 5000000000 Ω | |
Insulator Color | BLACK | |
Insulator Material | GLASS FILLED POLYESTER | |
Mating Contact Pitch | 0.1 inch | |
Mating Contact Row Spacing | 0.1 inch | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 4 | |
Number of Rows Loaded | 4 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
PCB Contact Pattern | RECTANGULAR | |
PCB Contact Row Spacing | 2.54 mm | |
Plating Thickness | 30u inch | |
Rated Current (Signal) | 1 A | |
Reference Standard | UL | |
Terminal Length | 0.523 inch | |
Terminal Pitch | 2.54 mm | |
Termination Type | WIRE WRAP | |
Total Number of Contacts | 72 | |
Withdrawl Force-Min | .139 N |
Alternate Parts for HP1A30202EA09AB
This table gives cross-reference parts and alternative options found for HP1A30202EA09AB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HP1A30202EA09AB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HP1F30202GB08AB | Board Connector, 72 Contact(s), 4 Row(s), Male, Straight, 0.1 inch Pitch, Wire Wrap Terminal, Black Insulator, Receptacle | Winchester Interconnect | HP1A30202EA09AB vs HP1F30202GB08AB |
HP3B30201AA14AA | Board Connector, 72 Contact(s), 4 Row(s), Male, Straight, 0.1 inch Pitch, Wire Wrap Terminal, Black Insulator, Receptacle | Winchester Interconnect | HP1A30202EA09AB vs HP3B30201AA14AA |
HP3B30202GB01AB | Board Connector, 72 Contact(s), 4 Row(s), Male, Straight, 0.1 inch Pitch, Wire Wrap Terminal, Black Insulator, Receptacle | Winchester Interconnect | HP1A30202EA09AB vs HP3B30202GB01AB |
HP3C30202AB08AB | Board Connector, 72 Contact(s), 4 Row(s), Male, Straight, 0.1 inch Pitch, Wire Wrap Terminal, Black Insulator, Receptacle | Winchester Interconnect | HP1A30202EA09AB vs HP3C30202AB08AB |
HP3A30202GB09AB | Board Connector, 72 Contact(s), 4 Row(s), Male, Straight, 0.1 inch Pitch, Wire Wrap Terminal, Black Insulator, Receptacle | Winchester Interconnect | HP1A30202EA09AB vs HP3A30202GB09AB |
HP1C30201BG14AA | Board Connector, 72 Contact(s), 4 Row(s), Male, Straight, 0.1 inch Pitch, Wire Wrap Terminal, Black Insulator, Receptacle | Winchester Interconnect | HP1A30202EA09AB vs HP1C30201BG14AA |
HP3B30202GB08AB | Board Connector, 72 Contact(s), 4 Row(s), Male, Straight, 0.1 inch Pitch, Wire Wrap Terminal, Black Insulator, Receptacle | Winchester Interconnect | HP1A30202EA09AB vs HP3B30202GB08AB |
HP1A30202AB08AB | Board Connector, 72 Contact(s), 4 Row(s), Male, Straight, 0.1 inch Pitch, Wire Wrap Terminal, Black Insulator, Receptacle | Winchester Interconnect | HP1A30202EA09AB vs HP1A30202AB08AB |
HP3F30202EA09AB | Board Connector, 72 Contact(s), 4 Row(s), Male, Straight, 0.1 inch Pitch, Wire Wrap Terminal, Black Insulator, Receptacle | Winchester Interconnect | HP1A30202EA09AB vs HP3F30202EA09AB |
HP1F30202EA09AB | Board Connector, 72 Contact(s), 4 Row(s), Male, Straight, 0.1 inch Pitch, Wire Wrap Terminal, Black Insulator, Receptacle | Winchester Interconnect | HP1A30202EA09AB vs HP1F30202EA09AB |