-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Temperature Sensor with SPI Interface 6-SOT-23 -40 to 125
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
HPA00444AIDBVR
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
HPA00444AIDBVR
Texas Instruments
Temperature Sensor with SPI Interface 6-SOT-23 -40 to 125
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Texas Instruments | |
Accuracy-Max (Cel) | 2.5 Cel | |
Body Breadth | 1.6 mm | |
Body Height | 1.45 mm | |
Body Length or Diameter | 2.9 mm | |
Housing | PLASTIC | |
JESD-609 Code | e4 | |
Mounting Feature | SURFACE MOUNT | |
Number of Bits | 10 | |
Output Interface Type | SPI INTERFACE | |
Package Shape/Style | RECTANGULAR | |
Sensors/Transducers Type | TEMPERATURE SENSOR,SWITCH/DIGITAL OUTPUT,SERIAL | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 2.7 V | |
Surface Mount | YES | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Termination Type | SOLDER |
This table gives cross-reference parts and alternative options found for HPA00444AIDBVR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HPA00444AIDBVR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TMP125AIDBVR | ±2°C 2.7V to 5.5V digital temperature sensor with SPI interface and -40 to 125°C o 6-SOT-23 -40 to 125 | Texas Instruments | HPA00444AIDBVR vs TMP125AIDBVR |
TMP125AIDBVTG4 | ±2°C 2.7V to 5.5V digital temperature sensor with SPI interface and -40 to 125°C o 6-SOT-23 -40 to 125 | Texas Instruments | HPA00444AIDBVR vs TMP125AIDBVTG4 |
TMP125AIDBVT | ±2°C 2.7V to 5.5V digital temperature sensor with SPI interface and -40 to 125°C o 6-SOT-23 -40 to 125 | Texas Instruments | HPA00444AIDBVR vs TMP125AIDBVT |
TMP125AIDBVRG4 | ±2°C 2.7V to 5.5V digital temperature sensor with SPI interface and -40 to 125°C o 6-SOT-23 -40 to 125 | Texas Instruments | HPA00444AIDBVR vs TMP125AIDBVRG4 |
HPA00444AIDBVT | ±2°C 2.7V to 5.5V digital temperature sensor with SPI interface and -40 to 125°C o 6-SOT-23 -40 to 125 | Texas Instruments | HPA00444AIDBVR vs HPA00444AIDBVT |