| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| IS31FL3216A-QFLS3-TR | Integrated Silicon Solution Inc | $0.7060 | LED Driver, 16-Segment | HPA00534DBQR vs IS31FL3216A-QFLS3-TR |
| TLC5946PWR | Texas Instruments | $1.0793 | LED Driver, 16-Segment, BICMOS, PDSO28 | HPA00534DBQR vs TLC5946PWR |
| TLC59291RGET | Texas Instruments | $1.1276 | LED Driver, 16-Segment, PQCC24 | HPA00534DBQR vs TLC59291RGET |
| TLC6C5716QDAPRQ1 | Texas Instruments | $1.4562 | LED Driver, 16-Segment, PDSO38 | HPA00534DBQR vs TLC6C5716QDAPRQ1 |
| TLC5946RHBT | Texas Instruments | Check for Price | LED Driver, 16-Segment, BICMOS, PQCC32 | HPA00534DBQR vs TLC5946RHBT |
| TLC5946PWRG4 | Texas Instruments | Check for Price | LED Driver, 16-Segment, PDSO28 | HPA00534DBQR vs TLC5946PWRG4 |
| TLC59291RGER | Texas Instruments | Check for Price | LED Driver, 16-Segment, PQCC24 | HPA00534DBQR vs TLC59291RGER |
| IS31FL3216-QFLS2-TR | Lumissil Microsystems | Check for Price | LED Driver, 16-Segment | HPA00534DBQR vs IS31FL3216-QFLS2-TR |
| TLC5946PWPG4 | Texas Instruments | Check for Price | LED Driver, 16-Segment, PDSO28 | HPA00534DBQR vs TLC5946PWPG4 |
| TLC5946RHB | Texas Instruments | Check for Price | LED Driver, 16-Segment, PQCC32 | HPA00534DBQR vs TLC5946RHB |
Part Details for HPA00534DBQR by Texas Instruments
Results Overview of HPA00534DBQR by Texas Instruments
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (10 options)
- CAD Models: (Available)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
HPA00534DBQR Information
HPA00534DBQR by Texas Instruments is a Display Driver.
Display Drivers are under the broader part category of Drivers And Interfaces.
A driver controls the current or voltage delivered to components like LCDs or motors, while an interface component connects systems for data transfer and control. Read more about Drivers And Interfaces on our Drivers And Interfaces part category page.
Price & Stock for HPA00534DBQR
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
|
Vyrian | LED Driver, 16-Segment, PDSO24 | 9161 |
|
RFQ |
US Tariff Estimator: HPA00534DBQR by Texas Instruments
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
HPA00534DBQR CAD Models
-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
HPA00534DBQR Part Data Attributes
|
|
HPA00534DBQR
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
HPA00534DBQR
Texas Instruments
LED Driver, 16-Segment, PDSO24
|
| Rohs Code | Yes | |
| Part Life Cycle Code | Obsolete | |
| Package Description | Ssop-24 | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.39.00.60 | |
| Data Input Mode | Serial | |
| Interface IC Type | Led Display Driver | |
| JESD-30 Code | R-PDSO-G24 | |
| JESD-609 Code | e4 | |
| Length | 8.65 Mm | |
| Moisture Sensitivity Level | 2 | |
| Multiplexed Display Capability | No | |
| Number of Functions | 1 | |
| Number of Segments | 16 | |
| Number of Terminals | 24 | |
| Operating Temperature-Max | 85 °C | |
| Operating Temperature-Min | -40 °C | |
| Package Body Material | Plastic/Epoxy | |
| Package Code | SSOP | |
| Package Shape | Rectangular | |
| Package Style | Small Outline, Shrink Pitch | |
| Peak Reflow Temperature (Cel) | 260 | |
| Seated Height-Max | 1.75 Mm | |
| Supply Voltage-Max | 5.5 V | |
| Supply Voltage-Min | 3 V | |
| Supply Voltage-Nom | 3.3 V | |
| Surface Mount | Yes | |
| Temperature Grade | Industrial | |
| Terminal Finish | Nickel Palladium Gold | |
| Terminal Form | Gull Wing | |
| Terminal Pitch | 0.635 Mm | |
| Terminal Position | Dual | |
| Time@Peak Reflow Temperature-Max (s) | 30 | |
| Width | 3.9 Mm | |
| fmax-Min | 35 Mhz |
Alternate Parts for HPA00534DBQR
This table gives cross-reference parts and alternative options found for HPA00534DBQR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HPA00534DBQR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.